Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs) are powered by Arm® high-performance and power-efficient technology. These fourth-generation SSDs are designed to deliver improved storage efficiency from the core data center to the edge. The D5-P5336 122.88TB SSDs are available in an E1.L package. These SSDs feature improved power density and up to 4 petabytes of storage per rack unit. The D5-P5336 SDDs offer 90% less power for AI storage solutions and are ideal for data-intensive applications.Features
- 90% less power for AI storage solutions
- Smaller data center footprints
- Improved power density at the edge
- Up to 4 petabytes of storage per rack unit
- Reduced cooling costs
- Less e-waste at end-of-life
Applications
- Data-intensive requirements
- AI
Comparison Chart
Additional Resource
QLC Improves Power Efficiency for New AI DC Builds
Gepubliceerd op: 2025-03-21
| Bijgewerkt op: 2025-04-16