STMicroelectronics STM32H735G-DK Discovery Kit
STMicroelectronics STM32H735G-DK Discovery Kit is a complete demonstration and development platform for the Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller. The MCU features 1Mbyte of flash memory, 564Kbytes of SRAM, and peripherals such as three ADCs, two DACs, two ultra-low-power comparators, various timers, and more. The STM32H735G-DK kit is ideal as a reference design for user application development before porting to the final product. The STM32H735G-DK board includes a 4.3" 480 x 272 TFT LCD panel with a capacitive touch and a full range of hardware. Arduino Uno V3, Pmod™, and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications. STMicroelectronics STM32H735G-DK Discovery Kit comes with the STM32CubeH7 MCU package, which provides a comprehensive STM32 software HAL library and various software examples.Features
- STM32H735IGK6U microcontroller in UFBGA176+25 package
- 4.3" TFT 480 x 272 colored LCD module with capacitive touch panel and RGB interface
- Ethernet compliant with IEEE-802.3-2002 and power over Ethernet (PoE)
- USB OTG FS
- SAI audio codec
- ST-MEMS digital microphone
- 512Mbit Octal-SPI NOR flash memory
- 128Mbit HyperRAM
- 2x user LEDs
- User and reset push buttons
- Fan-out daughterboard
- 3x CAN FDs
- Onboard STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeH7 MCU package
- Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, and STM32CubeIDE
- Flexible power-supply options
- STLINK-V3E USB connector
- USB OTG FS connector
- 5V delivered by RJ45 (PoE)
- 5V delivered by Arduino
- USB charger
- USB FS Micro-AB
- USB ST-LINK Micro-B
- Ethernet RJ45
- Stereo headset jack including analog microphone input
- Audio header for external speakers
- microSD™ card
- TAG connector 10-pin footprint
- SMA connector
- Arm Cortex 10-pin 1.27mm-pitch debug connector over STDC14 footprint
- Arduino Uno V3 expansion connector
- STMod+ expansion connector
- Pmod Type-2A and Type-4A expansion connector
- Audio MEMS daughterboard expansion connector
Resources
Videos
Board Layout (Top)
Board Layout (Bottom)
Board Dimensions
Published: 2020-11-10
| Updated: 2024-12-30