STMicroelectronics STM32H7S78-DK Discovery Kit
STMicroelectronics STM32H7S78-DK Discovery Kit demonstrates and develops applications for the Arm® Cortex®-M7 core-based STM32H7S7L8H6H microcontroller. The STMicroelectronics STM32H7S78-DK kit comes with various hardware features, including USB Type-C™, Octo-SPI flash memory, Hexadeca-SPI PSRAM devices, audio codec, digital microphones, ADC, user button, and flexible extension connectors. These connectors facilitate easy wireless connectivity, analog applications, and sensor expansion.Features
- STM32H7S7L8H6H microcontroller based on the Arm Cortex‑M7 featuring 64Kbytes of flash memory and 620Kbytes of SRAM in a TFBGA225 package
- 5" LCD module with capacitive touch panel
- USB Type-C with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-C with USB 2.0 FS interface, sink only
- Ethernet compliant with IEEE-802.3-2002
- I2S audio codec
- One ST-MEMS digital microphone
- 1‑Gbit Octo‑SPI NOR flash memory
- 256‑Mbit Hexadeca‑SPI PSRAM
- Fan-out daughterboard
- Wi‑Fi® module (802.11 b/g/n compliant)
- Four user LEDs
- User and reset push-buttons
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Board connectors
- Two USB Type-C
- Ethernet RJ45
- Camera flexible printed circuit (FPC) connector
- microSD™ card
- Stereo headset jack including analog microphone input
- Audio MEMS daughterboard expansion connector
- Arduino® Uno V3 expansion connector
- STMod+ expansion connector
- Pmod™ expansion connector
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Videos
Gepubliceerd op: 2024-05-30
| Bijgewerkt op: 2024-06-11