STMicroelectronics TSC200, TSC201, & TSC202 Amplifiers
STMicroelectronics TSC200, TSC201, and TSC202 Amplifiers are high-side current sense amps producing analog voltage output. The amplifiers can sense current via a shunt resistor over a wide range of common-mode voltages, from -16V to 80V, no matter the supply voltage. The devices are available with an amplification gain of 20V/V for TSC200, 50V/V for TSC201, and 100V/V for TSC202. The STMicro TSC200, TSC201, and TSC202 integrate an open-drain comparator with an output latch function and an internal 0.6V voltage reference connected to its input. The external resistor divider can then set the switching threshold. These devices entirely operate over the broad supply voltage range of 2.7V to 18V and over the automotive temperature range of -40°C to 125°C.Features
- AEC-Q100 qualified
- Wide common-mode voltage of -16V to 80V
- 2.7V to 18V supply voltage range
- Amplification gain:
- TSC200 at 20V/V
- TSC201 at 50V/V
- TSC202 at 100V/V
- 0.6V internal reference
- Internal open-drain comparator
- Latching capability on comparator
- High accuracy of 3.5 % max. error vs. temperature
- 1MHz bandwidth (TSC200)
- 1.8mA maximum quiescent current
- SO8 and MiniSO8 package
Applications
- High-side current sensing
- Low-side current sensing
- Overcurrent protection
- Telecom equipment
- Test and measurement equipment
- Industrial process control
Block Diagram
Published: 2022-02-18
| Updated: 2025-01-08