CONXALL Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Features

  • Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
  • Feed-thru termination on the panel for easy field installation
  • Field-installable design is easy to assemble
  • Quick-connect bayonet or threaded style interface
  • RoHS compliant

Applications

  • Sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronics

Specifications

  • Approvals
    • Moisture resistance: Mil-Std 202G Method 106G
    • Insulation resistance: Mil-Std 202G Method 302
    • Vibration: Mil-Std 202G Method 201A
    • Thermal shock: Mil-Std 202G Method 107G
    • Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
    • Salt Spray: Mil-Std 202G Method 101E
    • Product ratings: Tested per USB 2.0
  • 350 min. insertion/withdrawal cycles without mechanical or electrical failure
  • 0°C to +50°C operating temperature range
Gepubliceerd op: 2012-11-30 | Bijgewerkt op: 2022-03-11