Taoglas Multi-GNSS L1/L5 Patch Antenna
Taoglas Multi-GNSS L1/L5 Patch Antenna is a compact ceramic patch antenna designed to optimize positional accuracy and positioning. The antenna's 4mm height allows it to be used in applications with extreme height restraints. Taoglas Multi-GNSS L1/L5 Patch Antenna covers BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a) bands. The antenna functions with RHCP polarization and a directional radiation pattern on a dual-feed solder mount configuration. The antenna is ideal for wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, and autonomous vehicle applications.
Features
- Compact footprint
- 35mm x 35mm x 4mm dimensions
- Dual-feed solder mount configuration
- RoHS/REACH compliant
- Bands covered
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
Applications
- Wearables
- Compact asset trackers
- Precision agriculture
- Navigation
- Industrial tracking
- Autonomous vehicles
Specifications
- 1166MHz to 1610MHz GNSS frequency range
- 41.7% to 54.9% efficiency
- -3.8dB to -2.61dB average gain
- 2.07dBi to 2.61dBi peak gain
- 50Ω impedance
- RHCP polarization
- Directional radiation pattern
- Ceramic material
- SMD connector
- 16g weight
- -40°C to +85°C operating temperature range
Videos
Mechanical Drawing
Gepubliceerd op: 2023-11-21
| Bijgewerkt op: 2025-12-16