Taoglas Stream II (STRM2) 3-in-1 Adhesive-Mount Antennas

Taoglas Stream II 3-in-1 Adhesive-Mount Antennas provide reliable GNSS, cellular, and Wi-Fi® connectivity for connected devices operating in demanding indoor and outdoor environments. The STRM2 combines a high-efficiency active GNSS L1 antenna with two ultra-wideband cellular and Wi-Fi antenna elements, delivering dependable positioning and high-speed wireless communications from a single compact enclosure. The Taoglas Stream II includes an integrated low-noise amplifier, providing excellent satellite reception for accurate positioning in challenging signal conditions. The two wideband antenna elements cover a 600MHz to 8000MHz range, supporting global 4G LTE, 5G NR, LTE-M, NB-IoT, Cat M, private LTE networks, Wi-Fi 6/6E, and other emerging wireless technologies.

Features

  • Low-profile housing
  • 2x 4G-5G/Wi-Fi (including Wi-Fi 6), 600MHz to 8000MHz frequency range
  • 1x GPS-GLONASS antenna
  • IP67 waterproof enclosure
  • 202.2mm length x 68.2mm width x 12.9mm height
  • 3m RG-174 and TGC-200 cables
  • SMA(M) and RP-SMA(M) connectors
  • RoHS and REACH compliant

Applications

  • Industrial IoT and automation
  • Transportation and telematics
  • Smart infrastructure
  • Energy and utilities
  • Security and surveillance
  • Retail and commercial

Specifications

  • Up to 74.2% efficiency
  • -1.29dB to -1.45dB average gain
  • 4.40dBi or 5.11dBi peak gain
  • 50Ω impedance
  • 18±3mA power consumption
  • 1.8V to 3.0V input voltage
  • Right-hand circular (RHCP) polarization
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Taoglas Stream II (STRM2) 3-in-1 Adhesive-Mount Antennas

GNSS Bands & Constellations

Infographic - Taoglas Stream II (STRM2) 3-in-1 Adhesive-Mount Antennas
Publié le: 2026-09-14 | Mis à jour le: 2026-09-14