TDK ACM2012E Common Mode Filters

TDK ACM2012E Common Mode Filters are small, with a low profile, making them ideal for height-restricted applications. The impedance for common mode noise can clear 1000Ω at 100MHz, providing excellent EMC suppression. Differential mode impedance is suppressed so there is virtually no effect on high speed signals. TDK ACM2012E Common Mode Filters are ideal for use in applications such as USB2.0 / USB 3.0, Ethernet, HDMI lines for PCs and set-top boxes (STBs), LCD panel LVDS, and Panel Link lines.

Features

  • Wound-type chip common mode filter that maintains required common mode filter characteristics
  • Downsized and low profile
  • Impedance for common mode noise can clear 1000Ω [100MHz] with excellent EMC suppression
  • Differential mode impedance is suppressed with virtually no effect on high speed signals
  • -40°C to +85°C operating temperature range
  • -40°C to +85°C storage temperature (after the circuit board is mounted)

Applications

  • USB2.0 / USB 3.0
  • Ethernet
  • HDMI lines for PCs and set-top boxes (STBs)
  • LCD panel LVDS
  • Panel link lines.
Gepubliceerd op: 2018-09-11 | Bijgewerkt op: 2023-02-10