TDK ATEM E10 SMD Transformers
TDK ATEM E10 SMD Transformers are compact, insulated transformers suitable for various DC-DC converter topologies and gate driver circuits in e-mobility and industrial electronics. There are four models in the series, with basic winding insulation of a working voltage of 500VRMS and reinforced insulation of 300VRMS. The turns ratio is between 1:0.76 and 4:1, depending on the model. These compact transformers offer dimensions of 11.7mm x 13.15mm x 11.35mm and the clearance and creepage requirements are in accordance with IEC 60664-1 (Np/Ns: min. 5.5mm clearance, min. 6mm creepage). Outstanding reproducibility and reliability are ensured thanks to highly automated production with an AOI final inspection. TDK ATEM E10 SMD Transformers are qualified in accordance with AEC-Q200 Rev. D.Features
- Qualified in accordance with AEC-Q200 Rev. D
- Withstands up to +150°C temperature
- Construction
- MnZn ferrite core
- SMD gullwing pins
- Triple insulated wire
- Non-conductive pick-and-place cap on top
- Compact 11.7mm x 13.15mm x 11.35mm dimensions
- Compliance with the IEC 60664-1 standard with regard to clearance and creepage
- Designed in compliance with IEC 61558-1; 2-16, 61800-5-1, IEC 60664-1
- UL 1446 Class 155(F) electrical insulation system
- RoHS compatible
Applications
- DC-DC converters
- Gate driver circuits in e-mobility
- Industrial electronics
Specifications
- 11.35mm maximum height
- 0.06µH to 0.45µH inductance
- Minimum 6mm / 5.5mm creepage / clearance distance Np/Ns
- 1:0.76, 1:3.67, or 1:4 turns ratio
- 300VRMS working voltage with reinforced insulation
- 500VRMS working voltage with basic insulation
Dimensions (mm)
Gepubliceerd op: 2020-10-29
| Bijgewerkt op: 2024-03-28