TDK MLJ1608 Multilayer Ferrite Power Inductors

TDK MLJ1608 Multilayer Ferrite Power Inductors feature a high Q up to 30 at 13.56MHz and a narrow inductance tolerance of ±5%. The TDK MLJ1608 offers excellent magnetic shielding characteristics and is designed for near-field communication (NFC) and power line applications in smartphones, tablets, and NFC modules. The series features inductance values from 160nH to 560nH and high-rated currents ranging from 550mA to 750mA. The current range ensures operational stability even when handling the AC signal currents in the range of 100mA to 300mA that are encountered when the communication circuit is active. The MLJ1608 series has a 1.6mm x 0.8mm footprint and a low-profile insertion height of 0.8mm.

Features

  • High Q of up to 30 at 13.56MHz
  • Narrow inductance tolerance of ±5% or ±10%
  • Ferrite material for lower losses than achieved with similar-sized wound coils
  • Superposition characteristics on par with those of wound coils
  • Lead-free, Halogen-free, and RoHS/REACH compliant

Applications

  • Smartphones
  • Tablets
  • NFC modules
  • General electronic devices

Specifications

  • 1.6mm x 0.8mm x 0.8mm in dimension
  • 160nH to 560nH inductance range at 25MHz
  • 0.12Ω to 0.40Ω DC resistance range
  • -55°C to +125°C temperature range
  • Rated current
    • 550mA to 750mA (Idc-1)
    • 400mA to 700mA (Idc-2)
Published: 2016-01-21 | Updated: 2026-07-29