TDK VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield-type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. TDK VLS-CX-1 Inductors for Power Circuits offers a larger current and lower rdc achieved by optimizing the ferrite core figure.

Features

  • Magnetic shield type wound inductor for power circuits using a ferrite magnetic material
  • High magnetic shield construction and compatible with high-density mounting
  • Larger current and lower rdc achieved by optimizing the ferrite core figure

Applications

  • Smartphones
  • Tablet terminals
  • HDDs
  • SSDs
  • DVCs
  • DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules

Recommended Reflow Profile

Performance Graph - TDK VLS-CX-1 Inductors for Power Circuits
Gepubliceerd op: 2018-04-25 | Bijgewerkt op: 2023-02-07