TE Connectivity Anisotropic Magneto-Resistive (AMR) Sensors

TE Connectivity Anisotropic Magneto-Resistive (AMR) Sensors are engineered to deliver precise, reliable magnetic field detection across a wide range of industrial and automotive applications. Utilizing advanced AMR technology, these sensors provide high sensitivity, excellent linearity, and superior performance even in harsh environments. The sensors are designed for contactless position and speed sensing, reducing mechanical wear and enhancing system longevity. With low power consumption and a robust design, TE Connectivity AMR sensors operate efficiently across extreme temperatures and challenging conditions, making them ideal for applications that demand durability and accuracy.

These sensors are commonly used for rotary and linear position sensing, speed and direction detection, gear tooth sensing, motor control feedback, and in automotive systems, such as transmissions and steering. The product lineup includes the G-MRCO prefix devices, which offer compact designs for precise magnetic field detection in demanding environments. Additionally, the KMXP series delivers high-performance sensing with enhanced sensitivity and extended operating ranges, making it ideal for advanced position and speed sensing applications.

Features

  • G‑MRCO prefix devices
    • Compact TDFN package, 2.5mm × 2.5mm × 0.8mm
    • Solid‑state Wheatstone bridge built from Permalloy resistors using the AMR effect
    • Unipolar, linear magnetic field response, offering high sensitivity and low hysteresis
    • Temperature‑compensated switching point, approx. Hₛ = 1.85kA/m
    • High bridge resistance enables low power consumption
    • Wide (up to 30V maximum) supply voltage range
    • 10.3kΩ to 11.5kΩ bridge resistance range
    • Up to 8mV/V output amplitude
    • -45°C to +125°C operating temperature range
  • KMXP series
    • 12-pin DFN package, ideal for automated board assembly (flat or perpendicular mounting)
    • High spatial resolution and precision, achieving 10µm to 50µm accuracy for air gaps between 1mm to 5mm
    • Contactless measurement, offering robustness and durability
    • Built-in dual Wheatstone bridges output sine and cosine signals, enabling precise linear (or selectable angular) position sensing
    • Up to 10V supply voltage
    • ~5mA to ~10mA current consumption range
    • High-temperature operation up to +150°C
    • Tolerant to EMC, dust, oil, and dirt

Applications

  • Steering angles and electric power steering (EPS)
  • Consumer rotary dials
  • Piston positions
  • Universal encoders
  • Potentiometer replacement
  • Paper positioning in printers
  • Pneumatic handlers and end-point detection
  • Levels (ink, AdBlue, etc.)
  • Security feature detection on banknotes

Datasheets

  • KMT32B Magnetic Angle Sensor
  • KMT36H 360° Magnetic Angle Sensor
  • KMT37 Magnetic Angle Sensor
  • KMXP Linear Position Sensor
  • KMY104 Magnetic Homogeneous Sensor
  • MS32 Switching Sensor

Line Card

Chart - TE Connectivity Anisotropic Magneto-Resistive (AMR) Sensors
Gepubliceerd op: 2025-10-31 | Bijgewerkt op: 2026-06-11