TE Connectivity 250 Miniature FASTON Receptacle
TE Connectivity's 250 Series Miniature FASTON Receptacle is a straight, miniature receptacle terminal for applications without enough space for a traditional, full-size receptacle. TE 250 Series Receptacle provides a solution for power tools, small appliances, and other applications with limited space for quick connect crimp connections. This miniature, tin-plated brass receptacle mates with a standard .250 x .032 tab and supports a continuous current rating up to 7A and an intermittent current rating up to 14A. 250 Series features insertion and extraction forces comparable to full-size FASTON receptacles.Features
- Fits within confined spaces and a straight terminal provide cost-effectiveness
- Ergonomically friendly low insertion force of eight pounds or 35.6 Newtons maximum
- As 250 series receptacle, mates with standard .250 x .032 inch tabs broadly used across a range of applications
- Accepting 22 through 18 gauge wire, supports continuous current rating up to 7A and intermittent current rating up to 14A
- Robust design meets UL 310 and CSA C 22.2 No. 153 requirements
- UL Recognized, File E66717
Applications
- Power tools
- Small appliances
- Applications with limited space
Gepubliceerd op: 2017-06-20
| Bijgewerkt op: 2022-07-14