TE Connectivity RJ45 Field-Installable Cable Connectors
TE Connectivity's (TE) RJ45 Field-Installable Cable Connectors are industrial IP20 connector assemblies that offer a robust and reliable solution for industrial Ethernet applications. These assemblies can be installed without the need for a special tool and are available in both straight (180°) and angled (90°) versions. The series complies with IEC 60603-7-1:2011 and IEC 60603-7-3 standards and supports an industrial temperature range of -40°C to +85°C. Applications for TE RJ45 Field-Installable Cable Connectors include automation control, robotics, machinery, and motion and drives.
Features
- Durable and long-lifetime connectors
- Field installable
- Easy to use, significantly reduces installation time
- Installation without any special tools
- Quick and easy connect and disconnect
- Suited for industrial equipment requirements
Applications
- Automation control
- Robotics
- Machinery
- Motion and drives
Specifications
- 60VDC rated voltage
- 1.5A per contact current
- Locking latch mating retention type
- Wire to device connector system
- Polyamide housing material
- Copper zinc alloy shield material
- Nickel shield plating material
- Matte shield plating finish
- -40°C to +85°C temperature range
Videos
Infographic
Gepubliceerd op: 2023-04-26
| Bijgewerkt op: 2025-12-17