TE Connectivity ELCON Micro Wire-to-Board Power Solutions
TE Connectivity's (TE) ELCON Micro Wire-to-Board Power Solutions offer a 12.5A maximum high current density per pin in the common industry footprint of 3mm (contact pitch). This common industry footprint provides designers and engineers with design flexibility through easy upgrades to existing designs. The ELCON Micro Wire-to-Board Solutions support 2 to 24 pin configurations and different currents with multiple combinations of different wire sizes. The 5mΩ low-contact resistance provides a lower temperature rise and lower power loss. Typical applications include servers, switch/routers, power supplies and distribution, gaming machines, printers, security systems, test and measurement equipment, Business Retail Equipment (BRE), refrigerators, and patient monitors.
Features
- 12.5A max high current density per pin in the common industry footprint of 3mm (contact pitch)
- Common industry footprint allows for easy upgrades to existing designs
- Support 2 to 24 pin configurations and different currents with multiple combinations of different wire sizes
- PCB footprint compatible with other suppliers
- Easy assembly with virtually fool-proof mating features
- Perform reliably in harsh environments
- 105°C max operating temperature
- Made with halogen-free material
- Low contact resistance of 5mΩ max provides lower temperature rise and lower power loss
- Plug kits and custom cable assemblies help complete our high-current portfolio allowing design flexibility
Applications
- 5G
- Servers
- Switches/routers
- Printers
- Power supplies and distribution
- Gaming machines
- Security systems
- BRE
- Consumer electronics
- White goods
- Dryers
- Refrigerators
- Test equipment
- Measurement equipment
- Diagnostic equipment
- Patient monitors
Specifications
- Materials
- Copper-alloy and tin-plating contacts
- Thermoplastic, UL 94-V0 housing
- Halogen-free
- 600VAC/DC max voltage rating
- 12.5A per contact max current rating
- 5mΩ max contact resistance
- -40°C to +105°C temperature rating
Videos
Infographic
| Part Number | Datasheet | Description | Product |
|---|---|---|---|
| 2354173-1 | ![]() |
Specialised Cables ELCON Micro 2x8 CA | Power Cables |
| 2354120-1 | ![]() |
Specialised Cables ELCON Micro 2x4 CA | Power Cables |
| 2354149-1 | ![]() |
Specialised Cables ELCON Micro 2x6 CA | Power Cables |
| 1-2204749-8 | ![]() |
Headers & Wire Housings ELCON MICRO TIN RECEPTABLE CONTANCT | Contacts |