TE Connectivity / AMP Connectors Universal MATE-N-LOK Pin & Socket Connectors
TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.Features
- 6.35mm (.250") centerline
- 600VAC/DC voltage
- 19A maximum current
- 30AWG to 10AWG wire range
- Available in tin or gold plating
- 2 to 10 inline positions
- 6, 9, 12, 15 matrix
- Wire-to-wire (1 to 15 positions)
- Wire-to-board (2 to 15 positions)
Applications
- HVAC systems
- Power supplies
- Fan modules
- Lighting
- Wiring harness assemblies
Published: 2020-12-16
| Updated: 2025-03-19