TE Connectivity MCON 1.2 NextGen Sealed Locking Lance Connectors

TE Connectivity's (TE) MCON 1.2 NextGen and NextGen Plus Sealed Locking Lance Connectors offer a highly versatile wire-to-module and wire-to-wire inline power connectivity solution for harsh automotive environments. TE MCON 1.2 NextGen and NextGen Plus are a single-row sealed locking lance connector series with a standardized 2- to 8-position interface. These connectors allow designers to significantly reduce carbon footprint by approximately 20% by design with a further approximate 40% carbon footprint reduction with bio-massed balanced resin without sacrificing functionality. MCON 1.2 NextGen Sealed Locking Lance devices feature an improved connector position assurance (CPA) design and vibration performance. The connectors are backward-compatible with the other MCON connectors and validated to LV214 and USCAR2 standards.

Features

  • Receptacle housings with compatible tab connectors (for inliner applications)
  • Locking lance terminal use
  • Sustainable materials - PBT resins (20% to 50% lower CO2 emissions)
  • Improved CPA design for reliability and security during the mating process
  • Integrated secondary lock
  • Large contact area for automatic locking system
  • Full interface compatibility across standard series and Gen2 series (same interface)
  • Two-lip seal for tighter and more secure fit on the housing
  • Dress covers for additional protection

Applications

  • Suspension control
  • Transmission control
  • Window/roof motors
  • Signal/sensing in engine bays, exhaust systems, and wheels
  • 48V applications
  • Low-voltage inline connector systems
  • Next-generation electrical/electronic (EE) architectures

Specifications

  • 1.2mm x 0.6mm tab size
  • Up to 17A current carrying capacity
  • 2- to 8-position interface (AK/USCAR)
  • SG4 (LV214) vibration
  • LV214/USCAR2 qualification
  • 0.13mm2 to 1.5mm2 wire size
  • Total temperature range
    • -40°C to +130°C (tin plating)
    • -40°C to +150°C (gold or silver plating)
Published: 2024-10-24 | Updated: 2024-10-29