Texas Instruments ADS1219 Precision Analog-to-Digital Converters

Texas Instruments ADS1219 Precision 24-Bit Analog-to-Digital Converters (ADCs) include all features necessary to implement the most common system monitoring functions, such as supply voltage, current, and temperature monitoring. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator. The device includes buffers that allow high-impedance sources to be directly connected to the device. A gain stage follows the buffers, which provide selectable gains of 1 and 4. The ADS1219 can perform conversions at data rates as high as 1000 samples per second (SPS) with single-cycle settling. At 20SPS, the digital filter offers simultaneous 50Hz and 60Hz rejection for noisy industrial applications.

Features

  • Easy to Use With Only One Register to Program
  • Current Consumption as Low as 315µA (typ)
  • Wide Supply Range: 2.3V to 5.5V
  • Rail-to-Rail Input Buffers to Achieve High Input Impedance
  • Programmable Gains: 1 and 4
  • Programmable Data Rates: Up to 1kSPS
  • Up to 20 Bits Effective Resolution
  • Simultaneous 50Hz and 60Hz Rejection at 20SPS With Single-Cycle Settling Digital Filter
  • Two Differential or Four Single-Ended Inputs
  • Internal 2.048V Reference: 5 ppm/°C (typ) Drift
  • Internal 2% Accurate Oscillator
  • I2C-Compatible Interface
  • Supported I2C Bus Speed Modes
    • Standard-Mode
    • Fast-Mode
    • Fast-Mode Plus
  • 16 Pin-Configurable I2C Addresses
  • Package: 3.0mm×3.0mm×0.75mm WQFN

Applications

  • Battery test equipment
  • Gas detectors
  • Heat meters
  • Optical modules
  • Wearable fitness and activity trackers

Functional Block Diagram

Block Diagram - Texas Instruments ADS1219 Precision Analog-to-Digital Converters
Gepubliceerd op: 2018-08-07 | Bijgewerkt op: 2023-02-08