Texas Instruments DAC60096 12-Bit Low Power High Voltage DAC
Texas Instruments DAC60096 12-Bit Low Power High Voltage DAC is a fast-settling, 96-channel, 12-bit, digital-to-analog converter (DAC). The device provides ±10.5V unbuffered, bipolar voltage outputs. The DAC60096 high-channel count, low-power operation, and good linearity make it an ideal solution in systems where a very high number of precise analog outputs is required. Communication to the device is performed through a high-speed, 4-wire, serial interface compatible with industry standard microprocessors and microcontrollers. The DAC60096 can be set up to clear or update all DACs simultaneously. In addition, a versatile external conversion trigger allows each DAC channel to operate as a square-wave generator with independent amplitude control.Features
- High-channel count
- 96-Channel DAC
- Specified monotonic to 12 bits
- ±10.5V Wide, unbuffered output voltage range
- Simultaneous update of DAC outputs
- Clear function
- 2.5V Input integrated reference buffers
- Dedicated A-B trigger pin
- Toggle mode enables square-wave generation
- SPI™-Compatible serial interface
- 4-Wire mode, 3V to 5.5V operation
- Low power of 440mW typical operation
- -40°C to +85°C Operating temperature range
- 196-Ball, 15mm×15mm NFBGA, 1mm pitch
Applications
- Optical switches
- Optical attenuators
- Automatic Test Equipment (ATE)
- Instrumentation
Typical Application
Published: 2016-04-14
| Updated: 2022-03-11