Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs

Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analog converters (DACs). These devices are ensured monotonic by design and offer excellent linearity of less than 1LSB (Max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid-scale depending on the status of the POR pin. The device will also remain in this state until a valid code is written to the device. These devices consume a very low current of 1mA/channel making them ideal for portable, battery-operated equipment. The Texas Instruments DACx0004 contains a power-down feature that reduces current consumption to typically 3µA at 5V.

Features

  • 1LSB INL/DNL (max.) true 16-bit performance
  • 1nV-s ultra-low glitch energy
  • 2.7V to 5.5V wide power-supply range 
  • Output buffer with rail-to-rail operation
  • SDO pin for readback and daisy chain
  • 1mA/channel current consumption 
  • 50MHz, 4 or 3-wire SPI compatible interface
  • Power-on reset to zero or mid-scale
  • –40°C to +125°C temperature range
  • Multiple packages
    • Tiny 14-pin VSON
    • 14-pin TSSOP

Applications

  • Portable instrumentation
  • PLC analog output module (4-20mA)
  • Closed-loop servo control
  • Data acquisition systems

Block Diagram

Block Diagram - Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs
Gepubliceerd op: 2016-07-12 | Bijgewerkt op: 2022-03-11