Texas Instruments DLPC120-Q1 Automotive DMD Display Controller
Texas Instruments DLPC120-Q1 Automotive Digital Micromirror Devices (DMD) Display Controller is part of a chipset compatible with one of three DMDs (DLP3030-Q1, DLP3020-Q1, or DLP3021-Q1). The core DLPC120-Q1 logic accepts video input and formats the data to display on the DMD while simultaneously controlling RGB LEDs to create a real-time image. The DLPC120-Q1 is also responsible for controlling the power-down and power-up events of the DMD based on external system control or temperature input from the DMD. With a microcontroller and an external dimming circuit, the DLPC120-Q1 supports a wide dimming range > 5000:1 for HUD applications. Typically, the Texas Instruments DLPC120-Q1 is a peripheral device in an I2C interface with a host processor.Features
- AEC-Q100 qualified for automotive applications
- –40°C to 105°C ambient temperature grade 2
- Compatibility with three DMD devices
- DLP3030-Q1: 0.3 WVGA S450
- DLP3020-Q1: 0.3 WVGA S247
- DLP3021-Q1: 0.3 WVGA S247
- Video input interface
- 24-bit parallel (RGB888, RGB666, or RGB565)
- 60Hz frame rate
- Input resolutions from QVGA through WVGA
- Pixel clock up to 40MHz
- Video processing
- Image scaling
- Programmable de-gamma curve
- Bezel adjustment
- Horizontal and vertical image flip
- DMD interface
- 78MHz DDR DMD interface
- Consistent DMD data loading and reset control overtemperature operating range
- Automatic DMD parking at power-down
- DMD temperature management
- External memory support
- DDR2: 312MHz clock (624MHz data rate)
- Serial Flash 39MHz clock
- System control
- I2C communication interface
- Programmable splash screens
- DMD power and reset driver control
- Programmable flash-based configuration
- Test support
- Built-in test pattern generator
- JTAG with boundary scan support
- Packaged in a 216-pin, 1.0mm pitch BGA
Applications
- Wide field of view and augmented reality head-up display (HUD)
- Interior projection display and lighting
- Automotive small light
- Digital cluster, navigation, and infotainment windshield displays
- Dynamic ground projection
Videos
Functional Block Diagram
Gepubliceerd op: 2023-04-24
| Bijgewerkt op: 2024-04-02