Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit
Texas Instruments PCMD3140EVM-PDK Performance Demonstration Kit is a platform for evaluating the performance and capabilities of the PCMD3140. The PCMD3140 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or inter-IC sound (I2S) output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.The TI PCMD3140EVM-PDK Module is paired with the AC-MB (included in the kit), a flexible audio converters motherboard that provides power, control, and digital audio data to the Eval Module.
Features
- Complete evaluation kit for PCMD3140
- Onboard digital microphone provided for voice-recording testing
- Direct access to digital audio signals and control interface for simple end-system integration
- USB connection to PC provides power, control, and streaming audio data for easy evaluation
- Easy evaluation and demonstration via PurePath™ Console software platform (PUREPATHCONSOLE)
Kit Contents
- PCMD3140 evaluation module
- Audio converters motherboard (AC-MB)
Additional Resources
Front & Back Layout
Gepubliceerd op: 2021-07-16
| Bijgewerkt op: 2022-03-11