Texas Instruments TMS320F2833x/TMS320F2823x DSCs
Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.Features
- High-performance static CMOS technology
- Up to 150MHz (6.67ns cycle time)
- 1.9V/1.8V core, 3.3V I/O design
- High-performance 32-bit CPU (TMS320C28x)
- Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF, and SARAM)
- 16-bit or 32-bit External Interface (XINTF)
- On-chip memory
- F28335, F28333, F28235: 256K×16 Flash, 34K×16 SARAM
- F28334, F28234: 128K×16 Flash, 34K×16 SARAM
- F28332, F28232: 64K×16 Flash, 26K×16 SARAM
- 1K×16 OTP ROM
- Boot ROM (8K×16)
- Clock and system control
- GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
- Peripheral Interrupt Expansion (PIE) block that supports all 58 peripheral interrupts
- Enhanced control peripherals
- Three 32-bit CPU timers
- 12-bit ADC, 16 channels
- Up to 88 individually programmable, multiplexed GPIO pins with input filtering
- JTAG boundary scan support
- Advanced emulation features
- Development support includes
- ANSI C/C++ compiler/assembler/linker
- Code composer studio IDE
- DSP/BIOS and SYS/BIOS
- Digital motor control and digital power software libraries
- Low-power modes and power savings
- Endianness: Little Endian
Applications
- Industrial AC inverter drives
- Industrial servo amplifiers and controllers
- Computer Numerical Control (CNC) machining
- Uninterruptible and server power supplies
- Telecom equipment power
- Solar inverters
Functional Block Diagram
Gepubliceerd op: 2017-08-07
| Bijgewerkt op: 2024-10-10