Texas Instruments TPS54KB20EVM Converter Evaluation Module
Texas Instruments TPS54KB20EVM Converter Evaluation Module (EVM) has 4V to 16V input, 25A, remote sense, D-CAP4™ step-down buck converter. The TPS54KB20 uses D-CAP4™ control mode for a fast transient response, and by desensitizing the performance dependency on the level of output voltage, it improves the ease of use. This evaluation module includes two designs with the TPS54KB20. The first design (U1) demonstrates the small printed-circuit-board areas that can be achieved when designing with the TPS54KB20 regulator. The small area design fits within 250mm2. The second design (U2) demonstrates the high efficiency achieved when designing with the TPS54KB20 regulator. The second design also includes jumpers that can be used to evaluate the features of the Texas Instruments TPS54KB20 easily.Features
- 8V to 16V input for the U1 stage
- 4V to 16V input for the U2 stage
- 1400KHz switching frequency for the U1 stage
- 800KHz switching frequency for the U2 stage
- 3.3V default output for both U1 and U2 stages
Board Layout
Published: 2023-05-05
| Updated: 2023-11-02