Texas Instruments TPS7B4256-Q1 Voltage-Tracking LDO Regulator
Texas Instruments TPS7B4256-Q1 Voltage-Tracking Low-Dropout (LDO) Regulator is available in 8-pin SOIC and HSOIC packages. The TPS7B4256-Q1 is designed to provide power supply to off-board sensors in an automotive environment. Because of the high risk of failure in cables that deliver off-board power, the device has integrated protection features against fault conditions such as short to battery, reverse polarity, output short to ground (current limit), and overtemperature (thermal shutdown). The device incorporates a back-to-back PMOS topology that eliminates the need for an external diode that is otherwise required to help protect against fault conditions that result in reverse current flow. The Texas Instruments TPS7B4256-Q1 is designed to handle a 45V (absolute maximum) input voltage and survive the automotive load dump transient conditions.Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1 (–40°C to +125°C, TA)
- Junction temperature (–40°C to +150°C, TJ)
- Wide input voltage range
- Absolute maximum range: –40V to +45V
- Operating range: 3V to 40V
- Output voltage
- Wide operating range: 2V to 40V
- Output voltage flexibility: VOUT can be scaled to values that are higher or lower than the reference using external resistors in a voltage divider configuration
- 70mA maximum output current
- 6mV (max) very tight output-tracking tolerance
- 225mV (max) at 70mA low dropout voltage
- Combined enable and reference functionalities
- 60µA low quiescent current at light load
- Stable over a wide range of ceramic output capacitor values
- COUT range: 1µF to 100µF
- ESR range: 1mΩ to 2Ω
- Integrated protection features
- Reverse current protection
- Reverse polarity protection
- Overtemperature protection
- Protection against output short circuit to ground and supply
- Available in the following low thermal resistance 8-pin packages
- HSOIC (DDA), RθJA = 53.3°C/W
- SOIC (D), RθJA = 101°C/W
Applications
- Powertrain pressure sensors
- Powertrain temperature sensors
- Powertrain exhaust sensors
- Powertrain fluid concentration sensors
- Body control modules (BCM)
Typical Application
Additional Resource
Published: 2024-03-08
| Updated: 2025-05-06