TRACO Power TXO 150W/200W/500W AC/DC Power Supplies

TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are compact, open-frame modules with reinforced I/O isolation and a high efficiency of 90% or 92%. These power supplies provide short-circuit (SCP), overvoltage (OVP), and overload (OLP) protections and are protection class II prepared. Additional features include an internal EN 55032 class B filter, IEC/EN/UL 62368-1 safety approvals, EN 61000-3-2 compliance, and -20°C to +70°C operating temperature range. The TXO 500 series comes with remote on/off, sense, and standby power output functions. TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are designed for a wide range of industrial, test and measurement, automation, and cost-sensitive applications.

Features

  • Compact, open-frame construction
  • Universal input range
  • Reinforced I/O isolation
  • Protection class II prepared
  • Internal EN 55032 class B filter
  • SCP, OVP, and OLP protections
  • TXO 500 series includes remote on/off, sense, and standby power output functions
  • IEC/EN/UL 62368-1 safety approvals
  • EN 61000-3-2 compliant
  • 3-year warranty

Applications

  • Industrial
  • Cost-sensitive designs
  • Automation
  • Test and measurement

Specifications

  • 150W, 200W, and 500W output power ratings (model dependent)
  • 12VDC to 48VDC output voltage range
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 90% or 92% efficiency
  • -20°C to +70°C operating temperature range
  • -40°C to +85°C storage temperature range
Published: 2025-05-19 | Updated: 2025-05-29