Vishay / Dale IHDF-1300AE-1A Edge-Wound High Current Inductors

Vishay / Dale IHDF-1300AE-1A Edge-Wound High Current Inductors are AEC-Q200 qualified, low profile, through-hole inductors with a 1µH to 5µH inductance range. These inductors feature a low-loss ferrite core with minimal AC power losses in a low-profile package that better handles mechanical shock and vibration. Low DC resistance (DCR) losses also provide a high rated-current performance. Vishay / Dale IHDF-1300AE-1A Edge-Wound High Current Inductors are ideal for high current/high-temperature applications, DC/DC converters, high current motor/switching noise suppression, inverters, and onboard chargers.

Features

  • Low loss ferrite core for high-performance designs with minimal AC power losses
  • Low DCR losses that provide high rated current performance
  • Lead free, halogen free, and RoHS compliant
  • Low-profile package better handles mechanical shock and vibration
  • Hot-dipped Sn plating provides a low risk of whisker growth
  • AEC-Q200 qualified

Applications

  • High current and high temperature
  • DC/DC converters
  • High current motor and switching noise suppression
  • Inverters
  • Onboard chargers

Specifications

  • 1µH to 5µH inductance range
  • 78A to 230A saturation DC current range
  • 15MHz to 39MHz typical SRF
  • -55°C to +155°C operating temperature range

Dimensions in. (mm)

Mechanical Drawing - Vishay / Dale IHDF-1300AE-1A Edge-Wound High Current Inductors
Published: 2020-11-16 | Updated: 2024-11-18