Vishay / Ametherm miniAMP Inrush Current Limiters
Vishay / Ametherm miniAMP Inrush Current Limiters are designed for applications where board space is limited and cool operation is desired. The miniAMP series is rated for 250mA to 3A continuous current and up to 20μm of input energy. The components are available in 3mm, 5mm, and 8mm diameters and weigh as little as .06 grams. The miniAMP components are a cost-effective and efficient way to protect components such as relays, diodes, and fuses from inrush current.Specifications
- 4Ω to 220Ω resistance
- ±20% to ±25% resistance tolerance
- .25A to 3A SSI
- Rated 2μm to 8μm
- 10 second to 52 second thermal time constant
- 2-joule to 5-joule maximum rec. energy rating
- 100µF to 340µF maximum capacitance at 120VAC
- Available in 3mm x 8mm
- Space-saving
- UL and CSA recognized
View Results ( 5 ) Page
| Numéro de pièce | Résistance | Courant nominal | Facteur de dissipation DF | Tolérance | Diamètre | Largeur | Diamètre du fil de sortie | Espacement des fils | Espacement du pas |
|---|---|---|---|---|---|---|---|---|---|
| SL0310001 | 10 Ohms | 1 A | 6.2 mW/C | 0.2 | 3 mm | 3 mm | 0.5 mm | 2.5 mm | 1.2 mm |
| SL055R001 | 5 Ohms | 1 A | 5 mW/C | 0.25 | 6 mm | 3.5 mm | 0.5 mm | 5.1 mm | 1.8 mm |
| SL0530001 | 30 Ohms | 250 mA | 4 mW/C | 0.2 | 6 mm | 2.7 mm | 0.5 mm | 5.1 mm | 1.8 mm |
| SL054R003 | 4 Ohms | 3 A | 5 mW/C | 0.2 | 6 mm | 3.5 mm | 0.5 mm | 5.1 mm | 1.8 mm |
| SL0322101 | 220 Ohms | 1 A | 4 mW/C | 0.2 | 3 mm | 3 mm | 0.5 mm | 3 mm | 2.3 mm |
Publié le: 2013-04-01
| Mis à jour le: 2025-06-16