Vishay / BC Components 181 CPL Series Capacitors
Vishay 181 CPL Capacitors are conductive polymer aluminum capacitors with low impedance. The capacitors are SMD-versions with base plates and are lead (Pb)-free reflow solderable. Vishay 181 CPL series has up to 5000-hour life at +105°C with low ESR and high ripple current. Applications include telecommunications and IT, portable and mobile equipment, as well as industrial and professional applications.Features
- Up to 5000 hours at +105°C
- Low ESR and high ripple current
- SMD-version with base plate, lead-free reflow solderable
- 18µF to 820µF rated capacitance range
View Results ( 36 ) Page
| Part Number | Description | Capacitance | Voltage Rating DC |
|---|---|---|---|
| MAL218197601E3 | Aluminium Organic Polymer Capacitors 47uF 25V 20% | 47 uF | 25 VDC |
| MAL218197001E3 | Aluminium Organic Polymer Capacitors 18uF 35V 20% | 18 uF | 35 VDC |
| MAL218197002E3 | Aluminium Organic Polymer Capacitors 82uF 35V 20% | 82 uF | 35 VDC |
| MAL218197201E3 | Aluminium Organic Polymer Capacitors 56uF 20V 20% | 56 uF | 20 VDC |
| MAL218197302E3 | Aluminium Organic Polymer Capacitors 120uF 6.3V 20% | 120 uF | 6.3 VDC |
| MAL218197401E3 | Aluminium Organic Polymer Capacitors 56uF 10V 20% | 56 uF | 10 VDC |
| MAL218197402E3 | Aluminium Organic Polymer Capacitors 68uF 10V 20% | 68 uF | 10 VDC |
| MAL218197404E3 | Aluminium Organic Polymer Capacitors 150uF 10V 20% | 150 uF | 10 VDC |
| MAL218197405E3 | Aluminium Organic Polymer Capacitors 150uF 10V 20% | 150 uF | 10 VDC |
| MAL218197501E3 | Aluminium Organic Polymer Capacitors 39uF 16V 20% | 39 uF | 16 VDC |
Published: 2015-12-24
| Updated: 2022-03-11