Vishay Semiconductors B250Cx Single-Phase Bridge Rectifiers
Vishay Semiconductors B250Cx Glass Passivated Single-Phase Bridge Rectifiers are designed to convert power efficiently into various electronic applications. These rectifiers are commonly used to convert alternating current (AC) to direct current (DC) and feature a robust construction with enhanced thermal performance. The glass passivation ensures reliable and durable operation in harsh environments, providing excellent resistance to mechanical stress and environmental factors. With a high current handling capacity and low forward voltage drop, the B250Cx rectifiers are ideal for power supplies, industrial machinery, and consumer electronics applications. The Vishay B250Cx Bridge Rectifiers offer a combination of high efficiency, compact size, and excellent reliability, making them a popular choice for designers seeking cost-effective and durable solutions in power conversion systems. DFM and WOG case styles are available.Features
- DFM case style
- Ideal for automated placement
- High surge current capability
- Quad circuit configuration
- Matte tin-plated leads
- Solder dip +275°C maximum for 10s per JESD 22-B106
- Molding compound meets UL 94V-0 flammability rating
- Lead-free and RoHS-compliant
- WOG case style
- Ideal for printed circuit boards
- High-case dielectric strength
- High surge current capability
- Less than 0.1μA typical IR
- Quad diode variations
- Silver-plated leads
- Solder dip +275°C maximum for 10s per JESD 22-B106
Applications
- DFM case style
- AC/DC bridge full wave rectification for SMPS
- Lighting ballasters
- Adapters
- Battery chargers
- Home appliances
- Office equipment
- Telecommunications
- WOG case style
- AC/DC bridge full wave rectification for power supplies
- Adapters
- Chargers
- Lighting ballasters on consumer devices
- Home appliances
Specifications
- 400V maximum repetitive peak reverse voltage
- 250V maximum RMS input voltage R- and C-load
- 400V maximum DC blocking voltage
- 600V maximum peak working voltage
- 600V (WOG case style) or 650V (DFM case style) maximum non-repetitive peak voltage
- 10A maximum repetitive peak forward surge current
- 500μF maximum load capacitance
- 1.0V maximum instantaneous forward voltage drop per diode
- 10μA maximum reverse current at rated repetitive peak voltage per diode
- -40°C to +125°C operating junction temperature range
Datasheets
Typical Application
Gepubliceerd op: 2025-02-25
| Bijgewerkt op: 2025-02-28