Vishay / Dale IHLP505WFD-5A Automotive Inductors
Vishay / Dale IHLP505WFD-5A Automotive Inductors offer wide terminals for improved mechanical stability and shock and vibration performance. These inductors feature a high temperature of up to 155°C. The IHLP505WFD-5A inductors are magnetically shielded and come in dimensions of 13.2mm x 12.8mm x 6.4mm. These automotive inductors are AEC-Q200 qualified. Typical applications include engine and transmission control units, DC/DC converters for infotainment, navigation systems, lighting, noise suppression and filtering, and 50g shock and vibration applications.Features
- 13.2mm x 12.8mm x 6.4mm size
- Wide terminal for improved mechanical stability and shock and vibration performance
- High temperature up to 155°C
- Magnetically shielded construction
- AEC-Q200 qualified
Applications
- Engine and transmission control units
- DC/DC converters for infotainment, navigation systems, and lighting
- Noise suppression and filtering
- 50g shock and vibration applications
Dimension Diagram
Published: 2024-09-10
| Updated: 2024-10-25