Vishay Semiconductors VEMT Silicon NPN Phototransistors

Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface-mount package (SMD) with a dome lens. The VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 modules include a daylight filter that is matched with 830nm to 950nm IR emitters. The VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 variants are sensitive to visible and near-infrared radiation. Applications for Vishay Semiconductors VEMT Silicon NPN Phototransistors include automotive, miniature switches, light sensors, and more.

Features

  • Surface-mount package type
  • PLCC-2, GW, RGW, and side-view package form
  • Dimensions (L x W x H)
    • 3.5mm x 2.8mm x 1.75mm (PLCC-2)
    • 2.3mm x 2.3mm x 2.55mm (GW and RGW)
    • 2.3mm x 2.55mm x 2.3mm (side view)
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Fast response times
  • Lead-free reflow soldering
  • Angle of half-sensitivity
    • GW, RGW or side view: Ø = ±35°
    • PLCC-2: Ø = ±60°
  • Package matched with IR emitter

Applications

  • Automotive
  • Photo interrupters
  • Miniature switches
  • Light sensors
  • Counters
  • Encoders
  • Position sensors

Optical Sensors - Robot Vacuums

Vishay Semiconductors VEMT Silicon NPN Phototransistors
Published: 2019-10-17 | Updated: 2025-08-05