Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers

Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.

Features

  • Coupling transformers for narrowband power line communications
  • Designed for Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs
  • Functional or reinforced insulation
  • Powerline communications analog front-end
  • Up to 5000VAC isolation voltage
  • -40°C to 125°C operating temperature range
  • Lead free and RoHS compliant

Applications

  • PLC modems and data concentrator
  • Smart metering and smart grids
  • IoT
  • Smart energy management
  • Street lighting control
  • Home and building automation
Gepubliceerd op: 2013-11-18 | Bijgewerkt op: 2024-05-08