XP Power AUM90 90W External Desktop Adapters
XP Power AUM90 90W External Desktop Adapters offer a 12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power. These adapters adhere to global medical, home healthcare, and ITE safety standards and also meet energy-efficient level VI standards. With Class I or Class II construction options, AUM90 adapters feature a gasketed design and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. Specifications include an 80VAC to 264VAC universal input range, 2x MOPP isolation, and 0°C to +60°C operation temperature range. XP Power AUM90 90W External Desktop Adapters are suitable for healthcare, technology, home healthcare, and medical diagnostics.
Features
- Low patient leakage current
- LED power ON status indicator
- High active mode efficiency
- Low no-load power consumption
- Improved reliability
- Gasketed design
- Reinforced isolation
Applications
- Healthcare
- Technology
- Home healthcare
- Medical diagnostics
Specifications
- 12VDC to 54VDC output voltage range
- 144mm x 62mm x 32mm dimensions
- IP42 ingress protection rating
- <0.15W standby power
- Class I or Class II construction options
- 80VAC to 264VAC universal input range
- 2x MOPP isolation
- 0°C to +60°C operation temperature range
- Medical, home healthcare, and ITE safety approvals
- Energy efficiency level VI (level VII ready) and EU2019/1782
Mechanical Details
Additional Resources
- E317867: Certificate of Compliance
- E321744: Certificate of Compliance
- EU Declaration of Conformity
- UK Declaration of Conformity
- TUV Certfication
- Z1A 057396 1088: GS Certificate
- Z1A 057396 1089: GS Certificate
- B 057396 1081: GS Certificate
- SG PSB-IV-15836: CB Test Certificate
- SG PSB-IV-15837: CB Test Certificate
- Adapters Component Certificate of Conformity
- Switching PSU Component Certificate of Conformity
Published: 2026-03-24
| Updated: 2026-03-25