S2MAL Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Taiwan Semiconductor Rectifiers 2A, 1000V, Standard Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 14.000

Standard Recovery Rectifier Reel, Cut Tape
Taiwan Semiconductor Rectifiers 2A, 1000V, Standard Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

Standard Recovery Rectifier AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 500ns, 2A, 1000V, Fast Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 500ns, 2A, 1000V, Fast Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

Reel
Taiwan Semiconductor Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 12 Weeks
Min.: 28.000
Mult.: 14.000
: 14.000

Reel
Taiwan Semiconductor Rectifiers 2A, 1000V, Standard Recovery Rectifier 6.964In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 140 A 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 500ns, 2A, 1000V, Fast Recovery Rectifier 4.814In Stock
Min.: 1
Mult.: 1

SMD/SMT Thin SMA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.06 V 140 A 1 uA 200 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier 22.487In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT SMA-2 1 kV 2 A Standard Recovery Rectifier Single 1.48 V 60 A 1 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel