D Coded Kabelmontages

Soorten Kabelmontages

Categorieweergave wijzigen
Resultaten: 2.634
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Kabellengte Nominale spanning Afscherming
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K 24In voorraad
9,59 €
8,18 €
7,57 €
7,30 €
Min.: 1
Veelv.: 1
M12 4 Position No Connector 2 m (6.562 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 1000mm, IP68 Mated 20In voorraad
8,95 €
8,30 €
7,13 €
6,79 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K 27In voorraad
13,73 €
11,90 €
11,66 €
9,75 €
Min.: 1
Veelv.: 1
M12 4 Position M12 4 Position 2 m (6.562 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K 29In voorraad
12,67 €
10,77 €
9,96 €
9,61 €
Min.: 1
Veelv.: 1
M12 4 Position M12 4 Position 2 m (6.562 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K 29In voorraad
8,12 €
8,11 €
6,67 €
6,15 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 150 mm (5.906 in) 250 V


Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K 60In voorraad
8,49 €
7,40 €
6,94 €
6,86 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 150 mm (5.906 in) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K 10In voorraad
9,98 €
8,48 €
7,79 €
7,53 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K 5In voorraad
7,51 €
7,01 €
6,62 €
6,39 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 200 mm (7.874 in) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K 9In voorraad
9,92 €
8,42 €
7,89 €
7,52 €
Min.: 1
Veelv.: 1
M12 4 Position M12 4 Position 500 mm (19.685 in) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 10In voorraad
17,79 €
16,83 €
13,34 €
12,70 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, F4.0 - F8.0mm, IP67 Mated 20In voorraad
60Verwacht 27/01/2027
13,23 €
11,95 €
11,42 €
10,70 €
Min.: 1
Veelv.: 1
250 V
Amphenol LTW Ethernetkabels/netwerkkabels Circular Metric Connector, M12 To RJ Adaptor, Metal, D Coding, 4A, 04 pins, Female Connector, Female Contact, Straight 10In voorraad
18,96 €
16,12 €
14,91 €
14,39 €
Min.: 1
Veelv.: 1
M12 4 Position RJ45 8 Position 250 V Unshielded
Molex Ethernetkabels/netwerkkabels M12 Data, D-Coded, Ultra-Lock (M12) Recept. to RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Female (Straight) to RJ-45 Male (Straight), 24 AWG, PVC Cable, 2.0m (6.56') Lg. 10In voorraad
64,73 €
60,96 €
54,27 €
52,74 €
50,30 €
Min.: 1
Veelv.: 1
M12 4 Position RJ45 8 Position 2 m (6.562 ft) 150 V
Molex Sensorkabels/actuatorkabels M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. 4In voorraad
19,01 €
16,16 €
15,14 €
14,42 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Molex Sensorkabels/actuatorkabels M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. 6In voorraad
20,98 €
17,84 €
16,72 €
15,93 €
Min.: 1
Veelv.: 1
M12 5 Position Pigtail 1 m (3.281 ft) 60 V
Molex Sensorkabels/actuatorkabels M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. 4In voorraad
30,64 €
26,04 €
24,42 €
23,60 €
Min.: 1
Veelv.: 1
M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Molex Sensorkabels/actuatorkabels M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 5 Poles, Male (90C) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. 5In voorraad
21,08 €
17,91 €
16,79 €
15,99 €
Min.: 1
Veelv.: 1
M12 5 Position Pigtail 1 m (3.281 ft) 60 V
Molex Sensorkabels/actuatorkabels M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 8 Poles, Male (90C) to Pigtail, 24 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. 4In voorraad
30,69 €
26,08 €
24,45 €
23,64 €
Min.: 1
Veelv.: 1
M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Molex Ethernetkabels/netwerkkabels M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Single Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Female (90 ) to Pigtail, 2x2x24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. 6In voorraad
26,63 €
22,64 €
21,22 €
20,51 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 60 V
Molex Ethernetkabels/netwerkkabels M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Single Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Pigtail, 2x2x24 AWG, Teal TPE Cable, 0.6m (1.968') Lg. 6In voorraad
22,60 €
19,20 €
18,01 €
17,15 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 600 mm (23.622 in) 60 V
Molex Ethernetkabels/netwerkkabels M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 0.5m (1.64') Lg. 1In voorraad
63,53 €
55,37 €
53,23 €
51,46 €
45,91 €
Min.: 1
Veelv.: 1
M12 4 Position RJ45 4 Position 5 m (16.404 ft) 30 VAC, 42 VDC Shielded
Molex Sensorkabels/actuatorkabels M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 22 AWG, PVC Wires, 0.3m (0.984') Lg. 3In voorraad
20,67 €
17,57 €
16,47 €
15,69 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 300 mm (11.811 in) 250 V
Molex Sensorkabels/actuatorkabels M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept., 4 Poles, Male (Straight), Front Panel Mount, M16x1.5 Mtg Threads, 22 AWG, PVC Wires, 0.3m (0.984') Lg. 5In voorraad
22,51 €
19,14 €
17,01 €
16,87 €
14,37 €
Min.: 1
Veelv.: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
TE Connectivity Ethernetkabels/netwerkkabels M12D4-MS-PVC TYPE B-2.0M 45In voorraad
24,79 €
18,83 €
18,64 €
17,82 €
Min.: 1
Veelv.: 1
M12 4 Position No Connector 2 m (6.562 ft) 250 V
TE Connectivity Ethernetkabels/netwerkkabels M12D4-MS-FS-TPE-24SH-TEAL-0.5M 33In voorraad
200Verwacht 5/05/2027
36,40 €
31,03 €
29,69 €
28,73 €
Min.: 1
Veelv.: 1
M12 4 Position M12 4 Position 500 mm (19.685 in) 250 V