X Coded Kabelmontages

Soorten Kabelmontages

Categorieweergave wijzigen
Resultaten: 723
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Kabellengte Nominale spanning Afscherming
LAPP Ethernetkabels/netwerkkabels IE-6A-M12XF-S-1-P-4-26-7-RJ45 1In voorraad
Min.: 1
Veelv.: 1
M12 8 Position RJ45 8 Position 1 m (3.281 ft) 50 V Shielded
TE Connectivity Ethernetkabels/netwerkkabels RPC-M12X-8MS- 5.0SH-M12X-8MS-TPE 30In voorraad
90Verwacht 9/11/2026
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 5 m (16.404 ft) 30 V
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/10 ,0-94F/M12FSX
115Besteld
Min.: 1
Veelv.: 1
M12 8 Position M12 10 m (32.808 ft)
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, IDC, Field Installable, F5.0 - F9.0mm, IP68 Mated
1.866Besteld
Min.: 1
Veelv.: 1

50 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Mated
4.536Besteld
Min.: 1
Veelv.: 1

50 VAC, 60 VDC
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated
2.078Besteld
Min.: 1
Veelv.: 1

50 VAC, 60 VDC
TE Connectivity Ethernetkabels/netwerkkabels RPC-M12X-8MS- 3.0SH-RJ45-8MS-PUR
169Besteld
Min.: 1
Veelv.: 1

M12 8 Position RJ45 8 Position 3 m (9.843 ft) 30 V
L-Com Ethernetkabels/netwerkkabels C6a M12 8PX SF/UTP IND-OD-HF, M12M/RJ45, 15.0m
7Verwacht 29/09/2026
Min.: 1
Veelv.: 1
M12 8 Position RJ45 8 Position 15 m (49.213 ft) 48 V Double Shielded
L-Com Ethernetkabels/netwerkkabels C6A M12X F/PN-RJ45 TPE 26 TEL 05M
64Besteld
Min.: 1
Veelv.: 1

M12 8 Position RJ45 8 Position 500 mm (19.685 in) 48 V Shielded
HARTING Ethernetkabels/netwerkkabels M12 X-cod 8-pol st m - RJ45 PUR 5.0m
43Verwacht 12/10/2026
Min.: 1
Veelv.: 1
M12 8 Position RJ45 8 Position 5 m (16.404 ft) Shielded
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/10 ,0-94F/M12MRX
16Besteld
Min.: 1
Veelv.: 1
M12 8 Position M12 10 m (32.808 ft)
Bulgin Ethernetkabels/netwerkkabels M12 Series X Code TPU Inline to Inline Overmould Cable Connector 8 Contact Plug Pre-Wired With 1M PU Jacket Cable
25Verwacht 10/12/2026
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 1 m (3.281 ft) 48 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
155Verwacht 30/11/2026
Min.: 1
Veelv.: 1

M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
131Besteld
Min.: 1
Veelv.: 1

M12 8 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67 Mated
186Verwacht 30/11/2026
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 1 m (3.281 ft) 50 VAC, 60 VDC
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated
249Besteld
Min.: 1
Veelv.: 1

50 VAC, 60 VDC
Amphenol LTW Sensorkabels/actuatorkabels M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 Mated
43Verwacht 30/11/2026
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 10 m (32.808 ft) 50 VAC, 60 VDC
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to M12 X-Code Male Plug Cat6a Cable Assembly TPE Jacket 1M
121Besteld
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 1 m (3.281 ft)
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to M12 X-Code Male Plug Cat6a Cable Assembly TPE Jacket 2M
103Verwacht 29/12/2026
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 2 m (6.562 ft)
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 1M
105Besteld
Min.: 1
Veelv.: 1

M12 8 Position RJ45 8 Position 1 m (3.281 ft) Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 15FT
73Besteld
Min.: 1
Veelv.: 1

M12 8 Position RJ45 8 Position 4.572 m (15 ft) Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 10M
16Besteld
Min.: 1
Veelv.: 1

M12 8 Position RJ45 8 Position 10 m (32.808 ft) Shielded
Molex Ethernetkabels/netwerkkabels CSE M12 CAT6A 8P XC MA RA TPE MA RA 1M
24Verwacht 25/03/2027
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 1 m (3.281 ft) 48 V Shielded
TE Connectivity Ethernetkabels/netwerkkabels RPC-M12X- MR-8CON-PUR-5.0SH
30Verwacht 4/01/2027
Min.: 1
Veelv.: 1

M12 8 Position No Connector 5 m (16.404 ft) 30 V
TE Connectivity Ethernetkabels/netwerkkabels RPC-M12X-8MS- 5.0SH-M12X-8MS-PVC
60Besteld
Min.: 1
Veelv.: 1

M12 8 Position M12 8 Position 5 m (16.404 ft) 30 V