Computing HMI Displays & Panel PCs

Results: 4.427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Omron Automation and Safety HMI Displays & Panel PCs 12" NA5-V2 HMI, Black Bezel Non-Stocked Lead-Time 1 Week
4.214,59 €
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 12.1 in 0 C + 50 C 333 mm x 240 mm x 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 12" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
4.214,59 €
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 12.1 in 0 C + 50 C 333 mm x 240 mm x 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 7" NA5-V2 HMI, Black Bezel Non-Stocked Lead-Time 1 Week
2.734,02 €
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 7 in 0 C + 50 C 220 mm x 160 mm x 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 7" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
2.734,02 €
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 7 in 0 C + 50 C 220 mm x 160 mm x 69 mm
Panasonic Industry HMI Displays & Panel PCs 4.3" WHS1 Standard Touchscreen Non-Stocked Lead-Time 9 Weeks
442,90 €
Min.: 1
Mult.: 1
10 VDC to 32 VDC 4.3 in 0 C + 50 C
Panasonic Industry HMI Displays & Panel PCs 7" WHS1 Standard Touchscreen Non-Stocked Lead-Time 6 Weeks
675,10 €
Min.: 1
Mult.: 1
10 VDC to 32 VDC 7 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS Non-Stocked Lead-Time 3 Weeks
808,83 €
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor VGA/DVI, -20-60C, C Non-Stocked Lead-Time 12 Weeks
1.860,80 €
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 24 VDC Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 338 mm x 68 mm

Advantech HMI Displays & Panel PCs 18.5" Industrail Monitor, with PCT touch Non-Stocked Lead-Time 10 Weeks
1.325,50 €
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1366 x 768 18.5 in 488 mm x 309 mm x 47.7 mm
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 24/48V, 1 key Non-Stocked Lead-Time 12 Weeks
2.403,34 €
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs POC-424-12th, I5,8G,256G,WIFI,MDR Non-Stocked Lead-Time 3 Weeks
2.518,80 €
Min.: 1
Mult.: 1
Fanless Point-of-Care Intel
Advantech HMI Displays & Panel PCs 21.5" FHD PPC w/Intel J6412, Pcap Non-Stocked Lead-Time 9 Weeks
1.617,66 €
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
2.720,61 €
Min.: 1
Mult.: 1
Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
2.965,71 €
Min.: 1
Mult.: 1
Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
975,50 €
Min.: 1
Mult.: 1
Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
1.102,95 €
Min.: 1
Mult.: 1
Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
2.965,71 €
Min.: 1
Mult.: 1
Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
3.269,63 €
Min.: 1
Mult.: 1
Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
1.142,17 €
Min.: 1
Mult.: 1
Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
1.250,01 €
Min.: 1
Mult.: 1
Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs 15.6" Pcap,i5-1145G7E,FHD,8G,White Non-Stocked Lead-Time 9 Weeks
2.915,71 €
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA Non-Stocked Lead-Time 4 Weeks
887,26 €
Min.: 1
Mult.: 1
Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V 0 C + 35 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Core i5-1145G7E , 8GB Non-Stocked Lead-Time 12 Weeks
2.426,49 €
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with core i5-1145G7E, 8GB Non-Stocked Lead-Time 11 Weeks
2.626,49 €
Min.: 1
Mult.: 1
Fanless All-in-One Intel
Axiomtek HMI Displays & Panel PCs 17" SXGA TFT fanless touch panel computer with LGA1700 socket 14th/13th/12th gen Intel Core i9/i7/i5/i3 or Pentium processor (up to 35W), 5-wire resistive touch screen, and 10 to 36 VDC terminal block with small Phoenix connector Non-Stocked Lead-Time 12 Weeks
1.628,71 €
Min.: 1
Mult.: 1
Fanless Resistive Intel Core i3/i5/i7, Pentium SXGA TFT LCD 32 GB 0 GB 10 V to 36 V 5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2 1280 x 1024 17 in 0 C + 50 C 398 mm x 330.45 mm x 77.5 mm