SparkFun Electronics Constructietools

Resultaten: 524
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Producttype Product Interfacetype
SparkFun Stroombeheer IC Ontwikkelinghulpmiddelen EasyDriver - Stepper Motor Driver 15In voorraad
25Verwacht 3/11/2026
15,91 €
Min.: 1
Veelv.: 1
Power Management IC Development Tools Add-On Boards
SparkFun Stroombeheer IC Ontwikkelinghulpmiddelen SparkFun MotorDriver Dual TB6612FNG 1A 16In voorraad
23Verwacht 26/10/2026
14,00 €
Min.: 1
Veelv.: 1
Power Management IC Development Tools Add-On Boards
SparkFun Stroombeheer IC Ontwikkelinghulpmiddelen The SparkFun ProDriver makes it easy to start developing with the TC78H670FTG bipolar stepper motor driver from Toshiba! Latch terminals provide instant solder-less connections to every feature offered. Use our extensive Arduino Library with 10 examp 5In voorraad
19,74 €
Min.: 1
Veelv.: 1
Power Management IC Development Tools
SparkFun Stroombeheer IC Ontwikkelinghulpmiddelen The SparkFun Qwiic Haptic Driver includes an itty-bitty Linear Resonant Actuator (LRA) vibration motor and Dialog Semiconductor's DA7280 motor driver IC for applications that require haptic feedback.Control the vibration motor with the DA7280 via I2 70In voorraad
70Verwacht 30/12/2026
10,78 €
Min.: 1
Veelv.: 1
Power Management IC Development Tools Development Kits I2C
SparkFun Ontwikkelingstools druksensor This is a force sensitive resistor with a round 0.5" diameter sensing area. This FSR will vary its resistance depending on how much pressure is being applied to the sensing area. The harder the force the lower the resistance. When no pressure is b 108In voorraad
9,42 €
Min.: 1
Veelv.: 1
Pressure Sensor Development Tools
SparkFun Ontwikkelingstools temperatuursensor IR Thermometer Eval Board MLX90614 3In voorraad
3Verwacht 22/10/2026
31,25 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools
SparkFun Ontwikkelingstools versnellingssensor We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 34In voorraad
18,58 €
Min.: 1
Veelv.: 1
Acceleration Sensor Development Tools
SparkFun Multifunctionele sensorontwikkelingstools RedBot Sensor Line Follower 50In voorraad
3,40 €
Min.: 1
Veelv.: 1
Multiple Function Sensor Development Tools
SparkFun Ontwikkelingstools stroomsensor The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 27In voorraad
12,05 €
Min.: 1
Veelv.: 1
Current Sensor Development Tools Breakout Boards
SparkFun Ontwikkelingsgereedschap voor aanraaksensoren If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 49In voorraad
3,40 €
Min.: 1
Veelv.: 1
Touch Sensor Development Tools
SparkFun Ontwikkelingstools optische sensor RGB Light Sensor - ISL29125 18In voorraad
10,28 €
Min.: 1
Veelv.: 1
Optical Sensor Development Tools
SparkFun NFC/RFID-ontwikkeltools RFID Reader Breakout Reader Breakout 44In voorraad
3,38 €
Min.: 1
Veelv.: 1
NFC/RFID Development Tools
SparkFun Ontwikkelingstools temperatuursensor TC Breakout - MAX31855K 7In voorraad
18,02 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools
SparkFun Ontwikkelingstools stroomsensor Current Sensor Breakout - ACS723 33In voorraad
99Verwacht 5/11/2026
12,08 €
Min.: 1
Veelv.: 1
Current Sensor Development Tools Breakout Boards Analog
SparkFun Ontwikkelingstools magnetische sensor It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 51In voorraad
17,17 €
Min.: 1
Veelv.: 1
Magnetic Sensor Development Tools Breakout Boards
SparkFun Ontwikkelingstools temperatuursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14In voorraad
44,68 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun Multifunctionele sensorontwikkelingstools The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 45In voorraad
63Verwacht 6/11/2026
14,58 €
Min.: 1
Veelv.: 1
Multiple Function Sensor Development Tools Breakout Boards I2C, SPI
SparkFun Ontwikkelingstools temperatuursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 2In voorraad
10Verwacht 6/11/2026
34,36 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools Breakout Boards I2C
SparkFun Ontwikkelingstools temperatuursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 25In voorraad
26,62 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools Breakout Boards I2C
SparkFun Ontwikkelingstools temperatuursensor Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 33In voorraad
11,27 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools Breakout Boards I2C
SparkFun Ontwikkeltool voor afstandssensor Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 5In voorraad
55,34 €
Min.: 1
Veelv.: 1
Distance Sensor Development Tool Development Tools SPI
SparkFun Ontwikkelingstools versnellingssensor The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8In voorraad
19,20 €
Min.: 1
Veelv.: 1
Acceleration Sensor Development Tools Breakout Boards I2C, SPI
SparkFun Ontwikkelingstools positiesensor PIR Breakout 170uA (EKMC4607112K) 9In voorraad
18,49 €
Min.: 1
Veelv.: 1
Position Sensor Development Tools Breakout Boards
SparkFun Multifunctionele sensorontwikkelingstools Air Quality Sensor SGP40 (Qwiic) 6In voorraad
16,67 €
Min.: 1
Veelv.: 1
Multiple Function Sensor Development Tools Development Boards I2C
SparkFun Ontwikkelingstools temperatuursensor This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 3In voorraad
9,42 €
Min.: 1
Veelv.: 1
Temperature Sensor Development Tools Breakout Boards I2C