Bulk Gateways

Resultaten: 423
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Processortype Frequentie Datasnelheid Aantal poorten Interfacetype Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Afmetingen Verpakken
RF Solutions Gateways Gateway, WiFi / RF / LoRa Niet in voorraad levertijd 9 weken
Min.: 1
Veelv.: 1

Gateways 869.5 MHz 2 Port - 10 C + 55 C 162 mm x 97 mm x 30 mm Bulk

NexAIoT Gateways Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC
Niet in voorraad
Min.: 1
Veelv.: 1

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C 63 mm x 100 mm x 151 mm Bulk

NexAIoT Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS Niet in voorraad
Min.: 1
Veelv.: 1

Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C 50 mm x 157 mm x 205 mm Bulk
Fanstel Gateways Opensource BT840F BLE 5.4 to nRF9160 LTE gateway.

Gateways Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
HMS Networks Gateways Intesis protocol translator with Serial and IP support - 100 points

Bulk
HMS Networks Gateways Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C 108.8 mm x 99 mm x 43.6 mm Bulk
HMS Networks Gateways EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk

Weintek Gateways IIOT Gateway, Gigabit Ethernet

Gateways RISC 3 Port CAN, Ethernet, USB 19.2 VDC 28.8 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, WiFi

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Serial Bridge

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk

Weintek Gateways IIOT Gateway, Ethernet Bridge

Gateways RISC 3 Port Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C 27 mm x 109 mm x 81 mm Bulk
HMS Networks Gateways PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 160 mm x 58 mm Bulk
HMS Networks Gateways Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU -20 devices

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk