Reel DRAM

Results: 1.165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G, 1.5V, 1600MT/s 128Mx16 DDR3

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5v, 1333MT/s 128Mx16 DDR3

SDRAM - DDR3 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5v, 1333MT/s 128Mx16 DDR3

SDRAM - DDR3 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, 1333Mhz DDR3

SDRAM - DDR3L 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, 1333Mhz DDR3

SDRAM - DDR3L 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 105 C IS46TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 333Mhz DDR2
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Reel, Cut Tape
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, IT, T&R

SDRAM - DDR2 512 Mbit 32 bit 333 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V - 40 C + 85 C IS43R32160D Reel, Cut Tape, MouseReel
ISSI DRAM 256M,1.8V,MobileDDR 166Mhz,90 ball BGA

SDRAM Mobile - LPDDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32800F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 2.5V, DDR, 16Mx32, 200MHz, 144-ball BGA (12mmx12mm) RoHS, T&R

SDRAM - DDR 512 Mbit 32 bit 200 MHz LFBGA-144 16 M x 32 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R32160D Reel, Cut Tape, MouseReel
ISSI DRAM 256M,1.8V,Mobile DDR 166Mhz,90 ball BGA

SDRAM Mobile - LPDDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800F Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R

SDRAM - DDR3L BGA-78 IS43TR81280BL Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, T&R

SDRAM - DDR3L BGA-78 IS43TR81280BL Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R
SDRAM - DDR3L BGA-78 IS43TR81280BL Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1333MT/s @ 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R

SDRAM - DDR3L BGA-78 IS43TR82560BL Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1333MT/s @ 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS, T&R

SDRAM - DDR3L BGA-78 IS43TR82560BL Reel, Cut Tape, MouseReel