Reel SRAM

Results: 1.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32 SOJ, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 3.3V, 20ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

8 Mbit 1 M x 8 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT TSSOP-44 Reel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,256K x 18,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 256 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,Flow-Through,Sync,256K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 125 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,Flow-Through,Sync,512K x 18,7.5ns,3.3v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 125 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 4Mb,Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 4Mb,Pipeline,Sync with ECC,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP,3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,1Mb x 18,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800
18 Mbit 1 M x 18 7.5 ns 117 MHz 3.3 V 2.5 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,256K x 18,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 256 k x 18 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,"No-Wait"/Flow-Through,Sync,512K x 18,7.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 36 7.5 ns 200 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

TQFP-100 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

TQFP-100 Reel
ISSI SRAM Sync SRAM 72Mb, 2.5v 4Mb x18bits, 250MHz Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

FBGA-165 Reel
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,200MHz, 2.5v I/O, 100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 3.1 ns 200 MHz 550 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel