SRAM

Results: 11.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 4Mb 3.3V 7.5ns 128K x 32 Sync SRAM 9In Stock
23,53 €
19,38 €
18,77 €
18,40 €
17,58 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS 29In Stock
20,19 €
17,45 €
17,00 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS 10In Stock
24,42 €
22,62 €
21,90 €
21,36 €
16,75 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v 7In Stock
22,55 €
20,90 €
20,24 €
12,45 €
12,44 €
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 10In Stock
38,55 €
35,66 €
34,53 €
33,95 €
33,18 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v 40In Stock
14,66 €
13,61 €
13,18 €
12,69 €
12,38 €
Min.: 1
Mult.: 1
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v 24In Stock
18,13 €
16,80 €
16,27 €
15,88 €
12,35 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 20In Stock
8,14 €
7,58 €
7,34 €
7,17 €
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 121In Stock
8,51 €
7,92 €
7,68 €
7,49 €
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM 8In Stock
17,24 €
15,99 €
15,48 €
14,75 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-44 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 1M x 8, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 54In Stock
16,99 €
15,76 €
15,27 €
14,54 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM 69In Stock
12,50 €
11,59 €
11,23 €
10,70 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Industrial Temp - Tube 24In Stock
13,60 €
12,61 €
12,21 €
11,64 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
9,22 €
8,57 €
8,31 €
8,11 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36ball TFBGA (6mmx8mm), Industrial Temp - Tray 67In Stock
12,26 €
11,37 €
11,01 €
10,49 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT FBGA-36 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Commercial Temp - Tube 56In Stock
15,66 €
14,52 €
14,06 €
13,40 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, (B-die), Industrial Temp - Tray 62In Stock
12,26 €
11,37 €
11,01 €
10,49 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT
585On Order
38,27 €
34,92 €
33,88 €
33,02 €
Min.: 1
Mult.: 1
16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT
2.487On Order
Cut Tape
23,62 €
21,89 €
21,19 €
20,68 €
Reel
18,61 €
Min.: 1
Mult.: 1
: 500
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape, MouseReel

ISSI SRAM 512K 32Kx16 12ns Async SRAM 3.3v 149In Stock
5,53 €
5,15 €
5,00 €
4,88 €
4,71 €
Min.: 1
Mult.: 1
512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 2In Stock
3,40 €
Min.: 1
Mult.: 1
32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
Microchip Technology SRAM 16k, 3.0V EERAM EXT
9.112On Order
0,808 €
0,807 €
0,77 €
0,742 €
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT
3.097On Order
0,894 €
0,852 €
0,825 €
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT
3.220Expected 19/04/2027
Cut Tape
0,843 €
Reel
0,76 €
Min.: 1
Mult.: 1
: 3.300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 16k, 3.0V EERAM EXT
2.450Expected 26/07/2027
Cut Tape
0,92 €
0,912 €
Reel
0,843 €
Min.: 1
Mult.: 1
: 2.500
TSSOP-8 Reel, Cut Tape