Bulk Antennes

Resultaten: 4.886
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Producttype Product Type Minimale frequentie Maximale frequentie Protocol - Bluetooth, BLE - 802.15.1 Protocol - mobiel, Nbiot, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanische stijl Stijl Versterking Bandbreedte Impedantie VSWR Nominaal vermogen Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Type elektrisch Aantal banden Montagetype Klemtype Antenneverbinding type Centrum frequentie Toepassing Lengte Breedte Hoogte IP-klasse Kabeltype Kwalificatie Reeks Verpakken
Pulse Electronics Antennes 2.4 GHz 2.8dBi 30x5mm 1.13 100mm 2.000In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.8 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 30 mm 5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennes NFC STAMP FLEX ANT 2.740In voorraad
Min.: 1
Veelv.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms, 80 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
TE Connectivity / Linx Technologies Antennes SMA RAngl Short 1/4 Wave Whip2.45GHz 367In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity / Linx Technologies Antennes RPSMA 1/2 Wave Dipole Whip 868MHz 639In voorraad
Min.: 1
Veelv.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies Antennes 868MHz, 2m, SMA 187In voorraad
Min.: 1
Veelv.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies Antennes Log Periodic Dipole Tri-Band 32In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.48 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Log Periodic Directional 8.5 dBi, 9.0 dBi, 9.0 dBi 136 MHz, 460 MHz, 80Hz 50 Ohms 1.5 100 W 3 Band Bracket Mount Connector N Female 892 MHz, 1.94 GHz, 2.45 GHz Long Distance Directional Communication 395 mm 210 mm 36.5 mm 165.1 mm Coax DB1-LP Bulk
TE Connectivity / Linx Technologies Antennes Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA 936In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies Antennes Antenna GNSS L1 18x18 LNA 1.13 UFL 337In voorraad
Min.: 1
Veelv.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 16.3 dBi 50 Ohms 1.7 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 5 mm 18 mm 4.5 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies Antennes 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, UFL 888In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennes Antenna Adh 5G Cell 1.13 100 UFL 528In voorraad
Min.: 1
Veelv.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 2.3 GHz 5 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE), GSM, EBS, BRS, CBRS IoT PCB Trace T-Bar Flex 3 dbi, 4.7 dBi, 4.8 dBi, 5.9 dBi, 6.7 dBi 50 Ohms 3.2, 1.8, 1.7, 1.6, 1.4 2 W - 40 C + 80 C 5 Band Adhesive Mount Connector U.FL Plug Private Cellular Networks, Public Safety Networks 42 mm 12 mm 0.2 mm 100 mm RF1.13 FPC Bulk
ABRACON Antennes 833903MHZ 868MHZ 1.109In voorraad
Min.: 1
Veelv.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 833 MHz 903 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 53.4 mm 16.2 mm Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1.197In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
TTM Technologies Antennes Antenna for 08C module 1.207In voorraad
Min.: 1
Veelv.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Whip 866 MHz 3 dBi 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 86 mm 6 mm 6 mm Bulk
Pulse Electronics Antennes WIRELESS EXT OUTDOOR SINGLE AN 110In voorraad
Min.: 1
Veelv.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk

Pulse Electronics Antennes WIRELESS EXTERNAL OUTDOOR WHIP 19In voorraad
Min.: 1
Veelv.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 460 MHz LMR, Public Safety, M2M Bulk
TE Connectivity / Linx Technologies Antennes 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug
878In voorraad
Min.: 1
Veelv.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
Ezurio Antennes Antennes-Custom,2.4GHz mFlexPIFA,100mm Lg Cabl 1.542In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.6 dBi, 2 dBi 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk
Ezurio Antennes Embed,Nblue,100MM,IPEX 3.026In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11 a/b, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar 2 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.88 in 0.5 in 0.032 in 100 mm RF1.13 NanoBlue Bulk
ABRACON Antennes Cellular Adhesive Blade ANT, 6mm Thickness, 3M RG174, SMA (M), IP66 472In voorraad
Min.: 1
Veelv.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
TE Connectivity Antennes FPC ANT, MHF, 50mm, UWB 3~8.5 GHz 2.412In voorraad
Min.: 1
Veelv.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 1.8:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennes FPC ANT, MHF 4L, 50mm, UWB 3~8.5 GHz 2.493In voorraad
Min.: 1
Veelv.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennes GNSS L1 Linear FPC Antenna, 100mm cable, U.FL-type Connector, GPS, GLONASS, Galileo, Beidou, QZSS 687In voorraad
Min.: 1
Veelv.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.561 GHz 1.602 GHz GPS, GLONASS Square Flexible 2.6 dBi, 3.2 dBi 50 Ohms 1.6, 1.9 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Global Navigation 25 mm 25 mm 0.1 mm 1.13 Coax Bulk
TE Connectivity Antennes LTE + GNSS ANTENNA 1.590In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS PCB Trace 1.67 dBi, 2.13 dBi, 2.32 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band PCB Mount Through Hole 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz Cellular Application, Satellite Application 55 mm 20 mm 1.6 mm Bulk
KYOCERA AVX Antennes ETHERTRONICS BUY/RESALE 1.254In voorraad
Min.: 1
Veelv.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Bar Flex 1.2 dBi, 5 dBi 50 Ohms 2.8:1, 3:1 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 85.2 mm 42.1 mm 0.2 mm 28.5 mm RF1.13 1002292 Bulk
KYOCERA AVX Antennes WiFi Dual Band Exter nal 1m RG174 Cable S 325In voorraad
Min.: 1
Veelv.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk