2.4 GHz, 5 GHz Multiprotocol Modules

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules
Non-Stocked
Min.: 250
Mult.: 250

2.4 GHz, 5 GHz 17.5 dBm Bluetooth, SDIO, UART, WiFi 3.3 V 3.3 V - 40 C + 85 C 16.6 mm x 13 mm x 2.1 Bluetooth 802.11 a/b/g/n/ac
Quectel FC08EAATA
Quectel Multiprotocol Modules
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAAMD-0L-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 250
: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-0P-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 250
: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-1X-04
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 250
: 250
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-1 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
HMS Networks Multiprotocol Modules Anybus Wireless Bolt (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Anybus Wireless Bolt

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Sunbolt-Serial

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-Serial Interface

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface (Sunbolt)

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk