Taakverlichting

 Taakverlichting
Task Lights are in stock at Mouser with same-day shipping available. Mouser is an authorized distributor for many task light manufacturers including Advanced Illumination, Banner Engineering, IDEC & more. 
More...

Please view our large selection of task lights below.
Resultaten 1.113
Toegepaste categorieën

Filters

Beschikbaarheidsopties
Toegepaste filters
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Type Lamptype Verlichtingskleur Golflengte/Kleur Temperatuur Voedingsspanning - Min Voedingsspanning - Max Lichtstroom Lengte Breedte Hoogte IP-klasse Nominaal vermogen Aansluitingsmethode Montagetype Behuizingsmateriaal Reeks
Phoenix Contact Taakverlichting PLD E 708 W 400 MS/B 6In voorraad
Min.: 1
Veelv.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 125 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Molex Taakverlichting Woodhead - MACHINE LIGHT 40W 15'18-3WITHMOLDEDPLUG 2In voorraad
Min.: 1
Veelv.: 1
Machine Light Fluorescent White 2970 lm 798.83 mm 57.15mm 40 W Screw-Bracket Rubber 130108
Banner Engineering Taakverlichting Flex Arm Light 18 in; S18 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
3In voorraad
Min.: 1
Veelv.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Taakverlichting Work Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67/IP69K; Color: Red; 11 Deg Lens; M12 Integral QD
1In voorraad
Min.: 1
Veelv.: 1
Spot Light LED Red 620 nm to 630 nm 12 VDC 30 VDC 51 mm IP67, IP69K 5-Pin M12 QD Thread Aluminum WL50S
Banner Engineering Taakverlichting Flex Arm Light 18 in; WL50 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
1In voorraad
Min.: 1
Veelv.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Taakverlichting Flex Arm Light 18 in; WL50 Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
1In voorraad
Min.: 1
Veelv.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Taakverlichting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 15 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit 3In voorraad
Min.: 1
Veelv.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Taakverlichting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 2 m (6.5 ft) Integral Cable; Rear exit 1In voorraad
Min.: 1
Veelv.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Advanced Illumination Taakverlichting Small High Intensity Spot Light, 1.25" O.D., Wash Down, White, 24v, Rev. A Niet in voorraad levertijd 2 weken
Min.: 1
Veelv.: 1

Spot Light LED White 24 VDC 46.7 mm IP64 Wire Lead Cable/Free Hanging Polyvinyl Chloride (PVC) SL164
Banner Engineering Taakverlichting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, Screw Terminal Wiring
5In voorraad
Min.: 1
Veelv.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering Taakverlichting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Green Yellow; Male-Female 4-pin M8 Integral QD 1In voorraad
Min.: 1
Veelv.: 1
In-Line Light LED Green, Yellow 10 VDC 30 VDC IP65, IP67, IP68 4-Pin M8 QD S15L
Advanced Illumination Taakverlichting Square Coaxial Light, 25mm x 25mm, White, 24v 1In voorraad
Min.: 1
Veelv.: 1

Square Coaxial Light LED White 24 VDC 105.84 mm 33.27 mm 35.71 mm IP50 Wire Lead M6 Mounting Holes Aluminum DL225
Phoenix Contact Taakverlichting PLD E 708 W 400 MS/E 9In voorraad
Min.: 1
Veelv.: 1

LED Enclosure Light Neutral White 5000 K 100 VAC 240 VAC 1400 lm 341 mm 77 mm 55 mm IP20 Screw Mount Polycarbonate (PC)
Advanced Illumination Taakverlichting High Intensity Line Light, 300mm, White, Embedded Controller, G Lens, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Line Light LED White 24 VDC 309.8 mm 51.1 mm 92.9 mm IP67 M6 Mounting Channel Aluminum LL330
Advanced Illumination Taakverlichting Large High Intensity Spot Light, 3" O.D., White, 24v 3In voorraad
Min.: 1
Veelv.: 1

Spot Light LED White 24 VDC 77.1 mm 81 mm Wire Lead Cable/Free Hanging SL246


Advanced Illumination Taakverlichting Large High Intensity Spot Light, 3" O.D., White, I3S 3In voorraad
Min.: 1
Veelv.: 1

Spot Light LED White 24 VDC 77.1 mm 81 mm Wire Lead Cable/Free Hanging SL246
Advanced Illumination Taakverlichting High Intensity Line Light, 300mm, Red, Embedded Controller, G Lens, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Line Light LED Red 625 nm 24 VDC 309.8 mm 51.1 mm 92.9 mm IP67 M6 Mounting Channel Aluminum LL330
Advanced Illumination Taakverlichting High Intensity Line Light, 600mm, Red, Embedded Controller, G Lens, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Line Light LED Red 625 nm 24 VDC 609.8 mm 51.1 mm 92.9 mm IP67 M6 Mounting Channel Aluminum LL330
Advanced Illumination Taakverlichting High Intensity Line Light, 600mm, White, Embedded Controller, G Lens, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Line Light LED White 24 VDC 609.8 mm 51.1 mm 92.9 mm IP67 M6 Mounting Channel Aluminum LL330
Advanced Illumination Taakverlichting High Intensity Spot/Coaxial Light, 365nm UV, 24v, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Spot Light LED Ultraviolet 365 nm 24 VDC 70.4 mm IP50 Wire Lead Cable/Free Hanging Polyvinyl Chloride (PVC) SL162
Advanced Illumination Taakverlichting High Intensity Spot/Coaxial Light, Red, 24v, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Spot Light LED Red 660 nm 24 VDC 70.4 mm IP50 Wire Lead Cable/Free Hanging Polyvinyl Chloride (PVC) SL162
Advanced Illumination Taakverlichting High Intensity Spot/Coaxial Light, Red, I3S, Rev. A 3In voorraad
Min.: 1
Veelv.: 1

Spot Light LED Red 660 nm 24 VDC 70.4 mm IP50 Wire Lead Cable/Free Hanging Polyvinyl Chloride (PVC) SL162
Advanced Illumination Taakverlichting Square Coaxial Light, 25mm x 25mm, Red Orange, 24v 3In voorraad
Min.: 1
Veelv.: 1

Square Coaxial Light LED Red 625 nm 24 VDC 105.84 mm 33.27 mm 35.71 mm IP50 Wire Lead M6 Mounting Holes Aluminum DL225
Advanced Illumination Taakverlichting Square Coaxial Light, 50mm x 50mm, Red Orange, I3S 3In voorraad
Min.: 1
Veelv.: 1

Square Coaxial Light LED Red 625 nm 24 VDC 128.27 mm 59.89 mm 56.49 mm IP50 Wire Lead M6 Mounting Holes Aluminum DL225
Advanced Illumination Taakverlichting Square Coaxial Light, 50mm x 50mm, White, 24v 3In voorraad
Min.: 1
Veelv.: 1

Square Coaxial Light LED White 24 VDC 128.27 mm 59.89 mm 56.49 mm IP50 Wire Lead M6 Mounting Holes Aluminum DL225