Rectangular White LEDs

Results: 3.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, P Class 30.017In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 57 lm 90 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT 36In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 35.2 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp MLEAWT 265In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 35.2 lm 80 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLESWT 191In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 56.8 lm 75 120 deg 50 mA 9.6 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Lumex White LEDs White, Water Clear 3.5V, 150mcd 7.504In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 550 nm 150 mcd 120 deg 20 mA 3.5 V 120 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Lumex White LEDs WHITE DIFFUSED 550nm 90mcd@20mA 4.095In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 550 nm 90 mcd 140 deg 20 mA 3.5 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 25 C + 85 C Yellow 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3.137In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 99In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
Bivar White LEDs SM LED 1206 White Diff. Lens 16.944In Stock
6.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 6500 K 450 mcd 30 deg 20 mA 3.1 V 100 mW 3.2 mm 1.6 mm 1.4 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ult. White SMD 1206 140 Deg Angle 4.702In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 450 mcd 140 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Cool White 1200mcd Water Clear 4.716In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Neutral WH 1200mcd Diffused 9.849In Stock
12.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT PLCC-2 Neutral White 5500 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Warm White 1200mcd Diffused 11.066In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT PLCC-2 Warm White 1.75 cd 120 deg 20 mA 3.2 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, MP-2835 Series 3.539In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 35 lm 80 120 deg 65 mA 2.69 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 5630 Size, P Class 90In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 26 lm 90 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, N Class 3.070In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, W Class 7.258In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Neutral White 3500 K 125 lm 80 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L Line 275In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3535 Neutral White 4000 K 54 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3535L Line 2.382In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3535 Cool White 5000 K 46 lm 90 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm x 2.94 mm Rectangular Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 3In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
LITEON LTW-020ZDCG
LITEON White LEDs White SMD LED 860-1440mcd @ 20mA 923In Stock
20.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 White 1.72 cd 110 deg 20 mA 3.6 V 120 mW 3.8 mm 1.2 mm 0.6 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C190DA5
LITEON White LEDs SMD White LED .80mm 125mcd@5mA 9.793In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 125 mcd 130 deg 5 mA 3.15 V 72 mW 1.6 mm 0.8 mm 0.8 mm - 30 C + 85 C Green 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C193DS5
LITEON White LEDs White 30mcd 1.866In Stock
25.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR40
LITEON White LEDs SMD LED 60mA 12.236In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Neutral White 4000 K 22.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR50
LITEON White LEDs SMD LED 60mA 13.500In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Cool White 5000 K 23.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel