Paktron Film Capacitors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Paktron Film Capacitors Filter 100Ohm 0.1uF 600V Radial 3.830In Stock
8,00 €
5,97 €
5,27 €
4,71 €
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 100 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.1uF 600V Radial 997In Stock
7,88 €
6,30 €
5,82 €
5,32 €
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 220Ohm 0.1uF 600V Radial 598In Stock
9,50 €
8,12 €
7,71 €
5,13 €
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 220 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.1uF 125VAC Radial 3.974In Stock
4,95 €
3,43 €
2,99 €
2,65 €
Min.: 1
Mult.: 1
100 nF Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 11.8 mm (0.465 in) Film Capacitors 125 VAC 10 % 2 Pin 150 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1uF 500V SMD 208In Stock
25,89 €
20,30 €
19,26 €
19,20 €
Min.: 1
Mult.: 1
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 47Ohm 1.0uF 200V Radial 359In Stock
72Expected 30/12/2026
9,61 €
7,24 €
6,42 €
5,85 €
Min.: 1
Mult.: 1
1 uF 200 VDC Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 9.9 mm (0.39 in) Film Capacitors 125 VAC 10 % 2 Pin 47 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 83In Stock
117Expected 13/11/2026
37,41 €
29,27 €
29,25 €
29,00 €
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 150Ohm 0.25uF 600V Radial 398In Stock
11,93 €
9,05 €
8,05 €
7,59 €
Min.: 1
Mult.: 1
250 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 10.6 mm (0.417 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 19 mm (0.748 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD 200In Stock
19,54 €
15,32 €
14,58 €
13,45 €
Min.: 1
Mult.: 1
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 480In Stock
17,76 €
13,78 €
12,41 €
11,46 €
10,94 €
Min.: 1
Mult.: 1
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 100Ohm 0.5uF 200V Radial 399In Stock
11,83 €
10,21 €
9,40 €
7,54 €
Min.: 1
Mult.: 1
500 nF 200 V Radial 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.4 mm (0.37 in) Film Capacitors 125 VAC 10 % 2 Pin 100 Ohms 16.3 mm (0.642 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.5uF600 V Radial 399In Stock
16,21 €
12,29 €
10,94 €
10,31 €
Min.: 1
Mult.: 1
500 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 400V SMD 98In Stock
28,55 €
22,47 €
20,97 €
17,98 €
Min.: 1
Mult.: 1
No
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V thru-hole 320In Stock
26,95 €
18,71 €
17,26 €
16,65 €
Min.: 1
Mult.: 1
No
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) DIP-16 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V SMD 160In Stock
23,90 €
20,05 €
19,26 €
19,24 €
Min.: 1
Mult.: 1
No
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V thru-hole 210In Stock
37,69 €
30,02 €
28,30 €
28,13 €
Min.: 1
Mult.: 1
No
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V SMD 220In Stock
37,69 €
30,02 €
28,30 €
28,13 €
Min.: 1
Mult.: 1
No
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD 200In Stock
Cut Tape
37,99 €
29,99 €
Reel
27,27 €
Min.: 1
Mult.: 1
: 100
No
10 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape, MouseReel
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 300In Stock
37,41 €
29,27 €
29,25 €
29,00 €
Min.: 1
Mult.: 1
No
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD 500In Stock
33,66 €
26,81 €
25,28 €
21,68 €
Min.: 1
Mult.: 1
No
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 100V SMD 120In Stock
20,25 €
15,85 €
15,20 €
14,04 €
Min.: 1
Mult.: 1
No
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 9 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 20uF 50V SMD 80In Stock
80,14 €
68,02 €
64,45 €
64,42 €
Min.: 1
Mult.: 1
No
20 uF 50 VDC Radial Polyester 10 mm (0.394 in) 29.2 mm (1.15 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 18 2.5 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.33uF 250V Radial 2.977In Stock
2.023Expected 27/09/2027
2,48 €
1,70 €
1,49 €
1,32 €
Min.: 1
Mult.: 1
No
330 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 6.3 mm (0.248 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 8.4 mm (0.331 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 3.3uF 400V SMD 480In Stock
17,29 €
13,41 €
12,08 €
11,15 €
10,96 €
Min.: 1
Mult.: 1
No
3.3 uF 400 VDC Radial Polyester 15 mm (0.591 in) 11 mm (0.433 in) 11 mm (0.433 in) Film Capacitors 250 VAC 10 % 6 Pin 12 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 240In Stock
20,26 €
15,70 €
14,37 €
13,27 €
Min.: 1
Mult.: 1
No
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube