LVCMOS, HCMOS Oscillatoren

Soorten Oscillatoren

Categorieweergave wijzigen
Resultaten: 4.516
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Producttype Verpakking / doos Frequentie Frequentiestabiliteit Belastingscapaciteit Voedingsspanning - Min Voedingsspanning - Max Uitvoerformaat Klemtype Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Lengte Breedte Hoogte Kwalificatie Verpakken
SiTime SiT1602BI-81-25E-75.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 75MHz, OE, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 75 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25E-77.760000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 77.76MHz, OE, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 77.76 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-10.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 10MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-12.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 12MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 12 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-14.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 14MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 14 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-19.200000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 19.2MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 19.2 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-20.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 20MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 20 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-24.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 24MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 24 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-25.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 25MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-26.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 26MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 26 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-27.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 27MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 27 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-30.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 30MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 30 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-31.250000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 31.25MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 31.25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-33.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-33.300000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33.3MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33.3 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-33.330000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33.33MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33.33 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-35.840000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 35.84MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 35.84 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-37.500000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 37.5MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 37.5 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-38.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 38MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 38 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-38.400000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 38.4MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 38.4 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-40.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 40MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 40 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-40.500000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 40.5MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 40.5 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-48.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 48MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-50.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 50MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-54.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 54MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 54 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel