Commandes de grilles

Résultats: 275
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Package/Boîte Nombre de pilotes Nombre de sorties Courant de sortie Tension d’alimentation - Min. Tension d’alimentation - Max. Configuration Temps de montée Temps de descente Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics Commandes de grilles OMNIFET II VIPower 60mOhm 6A 40V 16.625En stock
Min. : 1
Mult. : 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 24 V 1.5 us 1 us - 40 C + 150 C VNS7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles HV H-Bridge driver 172En stock
20.000Sur commande
Min. : 1
Mult. : 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA 14.4 V 16.6 V 50 ns 30 ns - 45 C + 125 C L6384E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles HV H-Bridge driver 1.567En stock
100.000Sur commande
Min. : 1
Mult. : 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles HI-VOLTAGE HI/LW SIDE DRIVER 134En stock
1.00017-09-26 attendu
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Tube

STMicroelectronics Commandes de grilles Hi-Vltg and Lo Side Driver
1.00019-08-26 attendu
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Tube
STMicroelectronics Commandes de grilles Hi-Vltg and Lo Side Driver 104En stock
8.00020-08-26 attendu
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube

STMicroelectronics Commandes de grilles HALF-BRIDGE GATE DRIVER 483En stock
2.50016-10-26 attendu
Min. : 1
Mult. : 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage high and low-side driver 798En stock
2.50012-02-27 attendu
Min. : 1
Mult. : 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles High voltage high and low-side 2 A gate driver 49En stock
2.50029-01-27 attendu
Min. : 1
Mult. : 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles CFL/TL Ballast 280En stock
Min. : 1
Mult. : 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Tube
STMicroelectronics Commandes de grilles Automotive IC for a specific application of electric parking braking 21En stock
Min. : 1
Mult. : 1
: 1.000

Driver ICs - Various High-Side, Low-Side SMD/SMT LQFP-64 2 Driver 2 Output 3.4 V 40 V - 40 C + 175 C L9369 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 1A low-side gate driver 2.605En stock
6.00026-03-27 attendu
Min. : 1
Mult. : 1
Max. : 250
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel

STMicroelectronics Commandes de grilles Synchronous rectifier smart driver for LLC resonant converters 180En stock
Min. : 1
Mult. : 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Tube
STMicroelectronics Commandes de grilles Triple half-bridge gate driver 147En stock
8.820Sur commande
Min. : 1
Mult. : 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Commandes de grilles Triple half-bridge gate driver 147En stock
20.000Sur commande
Min. : 1
Mult. : 1
: 4.000

STDRIVE101 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Triple IGBT/MOS 11En stock
5.00023-10-26 attendu
Min. : 1
Mult. : 1
: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 1200V 3-Phase IGBT 1.5A 2.3A Sink 2kV 30En stock
10.000Sur commande
Min. : 1
Mult. : 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 26 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Sngl Ch HiSide Drivr 1.479En stock
12.300Sur commande
Min. : 1
Mult. : 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 36 V - 40 C + 150 C VN5160S-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles OCTAL CHANNEL HIGH SIDE DRIVER 3En stock
31029-01-27 attendu
Min. : 1
Mult. : 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Tube
STMicroelectronics Commandes de grilles Octal CH High-Side 45V 160mOhm 1A 28En stock
4.200Sur commande
Min. : 1
Mult. : 1
: 600

Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Lo THRESHOLD OCTAL Hi SIDE DRIVER 103En stock
2.400Sur commande
Min. : 1
Mult. : 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-38 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808CM-E Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 9A 36V HIGH SIDE 716En stock
9.000Sur commande
Min. : 1
Mult. : 1
: 1.000

Driver ICs - Various High-Side SMD/SMT P2PAK-4 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles 9A 36V HIGH SIDE 11En stock
5.00004-06-27 attendu
Min. : 1
Mult. : 1
: 2.500

Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Single channel high-side driver Current Sense analog feedback for automotive 20En stock
2.50030-04-27 attendu
Min. : 1
Mult. : 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Output 4 V 28 V - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Commandes de grilles Single channel high-side driver current sense analog feedback automotive 20En stock
2.50023-04-27 attendu
Min. : 1
Mult. : 1
: 2.500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 50.6 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel